0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

523 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5518

RoHS

Each
1+95,100 $
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+104,650 $
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+109,840 $
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
94Y5561

RoHS

Each
1+36,130 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
70AJ5509

RoHS

Each
1+123,370 $
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
49Y4006

RoHS

Each
1+41,690 $
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
45Y2672

RoHS

Each
1+116,380 $
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
95W3706

RoHS

Each
1+102,410 $
5+100,530 $
10+98,640 $
50+96,140 $
ITE
DIP
2:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
49Y4003

RoHS

Each
1+47,460 $
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
-
69AH9234

RoHS

Each
1+54,400 $
5+53,440 $
10+52,490 $
50+49,710 $
100+46,200 $
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 10WIR Series
70AJ5528

RoHS

Each
1+117,850 $
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
110V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 30WIR
83AK3363

RoHS

Each
1+102,420 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3365

RoHS

Each
1+102,420 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24V
625mA
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3362

RoHS

Each
1+111,830 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3356

RoHS

Each
1+104,550 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
83AK3357

RoHS

Each
1+95,820 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
70AJ5513

RoHS

Each
1+95,630 $
Railway
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
3kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5514

RoHS

Each
1+95,100 $
Railway
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
3kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
45Y2626

RoHS

Each
1+56,920 $
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
75V
THN 15 Series
45Y2644

RoHS

Each
1+75,240 $
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18V
36V
THN 20 Series
73AC5484

RoHS

Each
1+60,070 $
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
73AC5473

RoHS

Each
1+57,780 $
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
73AC5480

RoHS

Each
1+55,200 $
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
73AC5453

RoHS

Each
1+57,120 $
ITE
DIP
2:1
15W
2 Output
24V
315mA
-24V
315mA
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
18V
THN 15N
73AC5486

RoHS

Each
1+60,070 $
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
1-25 sur 523 articles
sur 21 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER