Isolated Through Hole DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(7)
Input Voltage DC Max
=101V
1
(1)
(4)
(18)
(120)
(19)
(1090)
(3)
(1)
Power Supply Applications
(3)
(7)
DC / DC Converter Type
(7)
(3)
Input Ratio
(10)
Output Power Max
(2)
(8)
No. of Outputs
(10)
Output Voltage - Output 1
(2)
(2)
(1)
(5)
Output Current - Output 1
(2)
(3)
(1)
(2)
(2)
Output Regulation
(7)
Isolation Voltage
(10)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+173,190 $ 5+168,760 $ 10+164,300 $ 25+158,400 $ 100+149,510 $ | Railway | DIP | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | 12.5mm | Through Hole | 57.9mm | 43V | 101V | - | ||||||
Each | 1+173,190 $ 5+168,760 $ 10+164,300 $ 25+158,400 $ 100+149,510 $ | Railway | DIP | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | 12.5mm | Through Hole | 57.9mm | 43V | 101V | - | ||||||
Each | 1+156,790 $ 5+152,770 $ 10+148,750 $ 25+143,400 $ 100+135,370 $ | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | 12.5mm | Through Hole | 57.9mm | 43V | 101V | - | ||||||
Each | 1+201,400 $ 5+196,180 $ 10+190,950 $ 25+183,990 $ 100+173,530 $ | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | 12.5mm | Through Hole | 57.9mm | 43V | 101V | - | ||||||
Each | 1+201,400 $ 5+196,180 $ 10+190,950 $ 25+183,990 $ 100+173,530 $ | Railway | DIP | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | 12.5mm | Through Hole | 57.9mm | 43V | 101V | - | ||||||
XP POWER | Each | 1+206,740 $ 5+201,320 $ 10+195,910 $ | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | 12.5mm | Through Hole | 57.9mm | 43V | 101V | RCQ50 Series | |||||
XP POWER | Each | 1+202,750 $ 5+199,290 $ 10+195,800 $ | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 72V | - | Fixed, Adjustable | 36.8mm | 12.5mm | - | 57.9mm | 43V | 101V | RCQ75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+254,130 $ 5+234,970 $ 10+224,360 $ 25+211,520 $ | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 24V | 3.125A | - | 3kV | 72V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 43V | 101V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+254,130 $ 5+234,970 $ 10+224,360 $ 25+211,520 $ | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | - | 3kV | 72V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 43V | 101V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+254,130 $ 5+234,970 $ 10+224,360 $ 25+211,520 $ | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 5V | 15A | - | 3kV | 72V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 43V | 101V | ERM75 Series | |||||