Isolated Through Hole DC / DC Converters :
32 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
(14)
Input Voltage DC Max
=14.4V
1
(1)
(4)
(14)
(108)
(17)
(924)
(3)
(1)
Power Supply Applications
(18)
(14)
DC / DC Converter Type
(32)
Input Ratio
(7)
(7)
Output Power Max
(25)
(7)
No. of Outputs
(18)
(14)
Output Voltage - Output 1
(5)
(8)
(1)
(8)
(8)
(2)
Output Current - Output 1
(1)
(3)
(4)
(4)
(2)
(2)
(3)
(1)
Output Voltage - Output 2
(1)
(4)
(4)
(4)
(1)
Output Current - Output 2
(1)
(2)
(2)
(2)
(1)
(1)
(1)
(1)
Emballage
(32)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+31,950 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | - | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||||
Each | 1+23,980 $ | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | Through Hole | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M | ||||||
Each | 1+31,950 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | - | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||||
47AK1720 RoHS | TRACO POWER | Each | 1+40,490 $ | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 12V | Fixed | 9.9mm | - | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||
47AK1716 RoHS | TRACO POWER | Each | 1+38,310 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | - | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||
47AK1722 RoHS | TRACO POWER | Each | 1+40,490 $ | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 12V | Fixed | 9.9mm | - | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||
47AK1721 RoHS | TRACO POWER | Each | 1+40,490 $ | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 12V | Fixed | 9.9mm | - | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 11.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 11.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 11.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 11.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 11.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 11.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 3.3V | 151mA | -3.3V | -151mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||