0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

249 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AJ9635

RoHS

Date/Lot Code

Each
1+15,110 $
5+14,620 $
10+14,410 $
25+14,140 $
50+13,940 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
01AC2564

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2556

RoHS

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2604

RoHS

Date/Lot Code

Each
1+12,120 $
5+11,820 $
10+11,510 $
25+11,100 $
100+10,490 $
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Regulated
5.2kV
15V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
13.5V
16.5V
IHL02 Series
01AC2558

RoHS

Date/Lot Code

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2559

RoHS

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2563

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2641

RoHS

Date/Lot Code

Each
1+10,680 $
5+10,430 $
10+10,150 $
25+9,800 $
100+9,270 $
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2675

RoHS

Date/Lot Code

Each
1+12,190 $
5+11,890 $
10+11,590 $
25+11,190 $
100+10,580 $
Medical
SIP
1:1
2W
2 Output
3.3V
300mA
-3.3V
300mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2680

RoHS

Each
1+11,800 $
5+11,510 $
10+11,210 $
25+10,820 $
100+10,230 $
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2637

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2681

RoHS

Date/Lot Code

Each
1+11,620 $
5+11,330 $
10+11,030 $
25+10,650 $
100+10,070 $
Medical
SIP
1:1
2W
1 Output
9V
222mA
-
-
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2678

RoHS

Date/Lot Code

Each
1+12,190 $
5+11,890 $
10+11,590 $
25+11,190 $
100+10,580 $
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2557

RoHS

Date/Lot Code

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2638

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2639

RoHS

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2560

RoHS

Date/Lot Code

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2603

RoHS

Date/Lot Code

Each
1+12,120 $
5+11,820 $
10+11,510 $
25+11,100 $
100+10,490 $
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
5.2kV
15V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
13.5V
16.5V
IHL02 Series
01AC2635

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2599

RoHS

Date/Lot Code

Each
1+12,610 $
5+12,290 $
10+11,970 $
25+11,550 $
100+10,910 $
ITE
SIP
1:1
2W
2 Output
12V
83.3mA
-12V
83.3mA
-
5.2kV
15V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
13.5V
16.5V
IHL02 Series
01AC2679

RoHS

Date/Lot Code

Each
1+12,000 $
5+11,700 $
10+11,400 $
25+11,000 $
100+10,400 $
Medical
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
57AJ0209

RoHS

Each
1+7,270 $
10+6,940 $
25+6,510 $
50+6,020 $
100+5,660 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
1.5kV
15V
-
Fixed
6mm
10.16mm
-
19.65mm
13.5V
16.5V
PDME1-S Series
53X3364

RoHS

MURATA POWER SOLUTIONS
Each
1+14,530 $
5+14,060 $
10+13,870 $
25+13,610 $
50+13,430 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
15V
-
Fixed
9.95mm
12.65mm
-
19.65mm
13.5V
16.5V
MGJ2 Series
53X3365

RoHS

MURATA POWER SOLUTIONS
Each
1+14,530 $
5+14,060 $
10+13,870 $
25+13,610 $
50+13,430 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
15V
-
Fixed
9.95mm
12.65mm
-
19.65mm
13.5V
16.5V
MGJ2 Series
93K0657

RoHS

Each
1+7,990 $
5+7,910 $
10+7,850 $
50+7,500 $
100+7,380 $
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
15V
-
Fixed
7.1mm
10.2mm
-
19.5mm
13.5V
16.5V
TMA Series
1-25 sur 249 articles
sur 10 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER