0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
23X5779

RoHS

Each
25+8,140 $
50+8,020 $
100+7,910 $
250+7,760 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Regulated
1kV
24V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
61K3157

RoHS

Each
25+15,340 $
50+15,120 $
100+14,910 $
250+14,640 $
ITE
SIP
1:1
1W
1 Output
5V
100mA
Regulated
1kV
24V
Fixed
6mm
Through Hole
10mm
19.5mm
22.8V
25.2V
-
23X5780

RoHS

Each
25+8,900 $
50+8,720 $
100+8,360 $
250+7,900 $
-
SIP
1:1
1W
1 Output
5V
200mA
Regulated
3.5kV
24V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
23X5778

RoHS

Each
25+8,930 $
50+8,800 $
100+8,680 $
250+8,520 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
3.5kV
24V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
23X5777

RoHS

Each
25+8,140 $
50+8,020 $
100+7,910 $
250+7,760 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
1kV
24V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
22.8V
25.2V
-
64X1226

RoHS

Each
25+16,530 $
50+16,020 $
100+14,470 $
250+14,270 $
-
SIP
1:1
1W
1 Output
5V
200mA
Regulated
1kV
24V
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
22.8V
25.2V
-
21AM1466

RoHS

Each
26+6,190 $
100+5,060 $
250+4,630 $
500+4,310 $
1000+4,050 $
ITE & Industrial
SIP-7, Module
-
1W
1 Output
12V
83mA
Regulated
1.5kV
24V
Fixed
6mm
-
10.16mm
19.65mm
22.8V
25.2V
AM1DR-LPZ Series
21AM1467

RoHS

Each
26+6,190 $
100+5,060 $
250+4,630 $
500+4,310 $
1000+4,050 $
ITE & Industrial
SIP-7, Module
-
1W
1 Output
15V
67mA
Regulated
3kV
24V
Fixed
6mm
-
10.16mm
19.65mm
22.8V
25.2V
AM1DR-LPZ Series
21AM1465

RoHS

Each
26+6,190 $
100+5,060 $
250+4,630 $
500+4,310 $
1000+4,050 $
ITE & Industrial
SIP-7, Module
-
1W
1 Output
12V
83mA
Regulated
3kV
24V
Fixed
6mm
-
10.16mm
19.65mm
22.8V
25.2V
AM1DR-LPZ Series
21AM1461

RoHS

Each
26+6,190 $
100+5,060 $
250+4,630 $
500+4,310 $
1000+4,050 $
ITE & Industrial
SIP-7, Module
-
1W
1 Output
3.3V
250mA
Regulated
1.5kV
24V
Fixed
6mm
-
10.16mm
19.65mm
22.8V
25.2V
AM1DR-LPZ Series
21AM1464

RoHS

Each
26+6,190 $
100+5,060 $
250+4,630 $
500+4,310 $
1000+4,050 $
ITE & Industrial
SIP-7, Module
-
1W
1 Output
9V
111mA
Regulated
3kV
24V
Fixed
6mm
-
10.16mm
19.65mm
22.8V
25.2V
AM1DR-LPZ Series
21AM1460

RoHS

Each
26+6,190 $
100+5,060 $
250+4,630 $
500+4,310 $
1000+4,050 $
ITE & Industrial
SIP-7, Module
-
1W
1 Output
3.3V
250mA
Regulated
3kV
24V
Fixed
6mm
-
10.16mm
19.65mm
22.8V
25.2V
AM1DR-LPZ Series
21AM1462

RoHS

Each
26+6,190 $
100+5,060 $
250+4,630 $
500+4,310 $
1000+4,050 $
ITE & Industrial
SIP-7, Module
-
1W
1 Output
5V
200mA
Regulated
3kV
24V
Fixed
6mm
-
10.16mm
19.65mm
22.8V
25.2V
AM1DR-LPZ Series
21AM1463

RoHS

Each
26+6,190 $
100+5,060 $
250+4,630 $
500+4,310 $
1000+4,050 $
ITE & Industrial
SIP-7, Module
-
1W
1 Output
5V
200mA
Regulated
1.5kV
24V
Fixed
6mm
-
10.16mm
19.65mm
22.8V
25.2V
AM1DR-LPZ Series
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER