0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
08AM1752

RoHS

Each
1+29,540 $
5+29,370 $
10+29,200 $
25+28,840 $
50+28,500 $
Plus de tarifs
-
Module
-
40W
1 Output
57V
700mA
-
-
Regulated
1.5kV
24V
-
Adjustable
30mm
-
15.14mm
50.6mm
12V
27V
64X6097

RoHS

Each
15+62,360 $
25+61,910 $
50+61,460 $
100+59,330 $
250+54,800 $
Medical
DIP
1:1
5W
1 Output
100V
50mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
21V
27V
64X0235

RoHS

Each
22+41,800 $
25+38,520 $
50+36,120 $
100+34,140 $
250+31,070 $
Medical
SIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
27V
64X6098

RoHS

Each
15+67,610 $
50+67,590 $
Medical
DIP
1:1
5W
1 Output
150V
50mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
21V
27V
64X0233

RoHS

Each
22+30,320 $
25+29,940 $
50+28,430 $
100+26,150 $
250+25,580 $
Medical
SIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
27V
64X0229

RoHS

Each
22+44,780 $
25+41,260 $
50+38,670 $
100+36,570 $
250+33,290 $
Medical
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
24V
IEC 60601
Fixed
21.8mm
Through Hole
11.1mm
9.2mm
9V
27V
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER