0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

52 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AC5295

RoHS

Each
1+119,140 $
ITE
DIP
4:1
25W
1 Output
5VDC
5A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
-
10.2mm
50.8mm
10V
40V
TEN 25WI Series
14AC5297

RoHS

Each
1+119,140 $
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
-
9.3mm
50.8mm
10V
40V
TEN 25WI Series
01M9241

RoHS

Each
1+175,020 $
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
-
10.2mm
50.8mm
10V
40V
TEN 30WI Series
01M9240

RoHS

Each
1+175,020 $
ITE
DIP
4:1
30W
1 Output
5VDC
6A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
-
10.2mm
50.8mm
10V
40V
TEN 30WI Series
13M3073

RoHS

Each
1+175,020 $
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
-
10.2mm
50.8mm
10V
40V
TEN 30WI Series
93K0407

RoHS

Each
1+123,350 $
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
24V
-
Fixed
20.3mm
-
10.7mm
31.8mm
9V
40V
THP 3 Series
14AC5296

RoHS

Each
1+119,140 $
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
-
9.3mm
50.8mm
10V
40V
TEN 25WI Series
83K4082

RoHS

Each
1+176,480 $
10+170,250 $
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
40.6mm
-
10.2mm
50.8mm
10V
40V
PXE30 Series
78Y5845

RoHS

Each
15+453,300 $
ITE
Quarter Brick
4:1
118W
1 Output
28V
4.2A
-
-
-
2.25kV
-
CE, CSA, UL
Fixed, Adjustable
55.9mm
Through Hole
12.7mm
60.6mm
9V
40V
-
48AC6189

RoHS

Each
15+302,610 $
ITE
Quarter Brick
4:1
85W
1 Output
5VDC
17A
-
-
-
2.25kV
-
-
Fixed, Adjustable
55.9mm
Through Hole
12.7mm
60.6mm
9V
40V
HQA85 Series
78Y5844

RoHS

Each
15+453,300 $
ITE
Quarter Brick
4:1
118W
1 Output
28V
4.2A
-
-
-
2.25kV
-
CE, CSA, UL
Fixed, Adjustable
55.9mm
Through Hole
12.7mm
60.6mm
9V
40V
-
87X1232

RoHS

Each
7+69,890 $
10+69,460 $
25+68,600 $
50+65,130 $
100+59,910 $
Plus de tarifs
ITE
DIP
4:1
8W
1 Output
5VDC
1.6A
-
-
Regulated
1.6kV
24V
UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
40V
-
51R5279

RoHS

Each
10+110,450 $
Medical
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
9V
40V
-
83R7219

RoHS

Each
5+103,430 $
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
UL
Fixed
40.6mm
Through Hole
9.3mm
50.8mm
10V
40V
-
83R7220

RoHS

Each
5+103,430 $
ITE
DIP
4:1
25W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
UL
Fixed
40.6mm
Through Hole
9.3mm
50.8mm
10V
40V
-
51R5280

RoHS

Each
10+110,450 $
Medical
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
9V
40V
-
51R5277

RoHS

Each
10+103,960 $
Medical
DIP
4:1
3W
1 Output
5VDC
600mA
-
-
-
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
9V
40V
-
83R7215

RoHS

Each
5+104,000 $
ITE
DIP
4:1
25W
1 Output
3.3V
5.5A
-
-
-
1.5kV
24V
UL
Fixed
40.6mm
Through Hole
9.3mm
50.8mm
10V
40V
-
51R4889

RoHS

Each
10+146,720 $
ITE
DIP
4:1
30W
1 Output
3.3V
6A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
Through Hole
10.2mm
50.8mm
10V
40V
-
80K0973

RoHS

Each
1+173,630 $
10+167,400 $
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
40.6mm
-
10.2mm
50.8mm
10V
40V
PXE30 Series
69AC4377

RoHS

Each
15+307,710 $
ITE
Quarter Brick, DIP
-
85W
1 Output
15V
5.7A
-
-
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
-
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4378

RoHS

Each
15+307,710 $
ITE
Quarter Brick, DIP
-
85W
1 Output
24V
3.5A
-
-
-
2.25kV
28V
-
Fixed, Adjustable
39mm
-
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4379

RoHS

Each
15+307,710 $
ITE
Quarter Brick, DIP
-
85W
1 Output
24V
3.5A
-
-
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
-
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4384

RoHS

Each
15+453,300 $
ITE
Quarter Brick
-
120W
1 Output
12V
10A
-
-
-
2.25kV
28V
-
Fixed, Adjustable
39.52mm
-
12.7mm
60.6mm
9V
40V
HQA120 Series
69AC4387

RoHS

Each
15+597,590 $
ITE
Quarter Brick
-
120W
1 Output
15V
8A
-
-
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
-
12.7mm
60.6mm
9V
40V
HQA120 Series
1-25 sur 52 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER