0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93T1534

RoHS

Each
1+19,990 $
5+19,460 $
10+18,930 $
25+18,210 $
50+18,200 $
Plus de tarifs
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
48V
-
Fixed
7.5mm
10.16mm
-
11.68mm
43.2V
52.8V
IL Series
41T0574

RoHS

Each
1+11,320 $
5+11,040 $
10+10,720 $
50+10,330 $
100+9,730 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
-
19.5mm
43.2V
52.8V
IQ Series
24T5237

RoHS

Each
1+12,140 $
5+11,830 $
10+11,510 $
25+11,090 $
100+10,460 $
ITE
SIP
1:1
1W
2 Output
12V
41.5mA
-12V
41.5mA
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
-
33R5917

RoHS

Each
25+9,770 $
50+9,630 $
125+9,490 $
250+9,320 $
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
48V
UL
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
-
58T3472

RoHS

Each
25+10,810 $
50+10,650 $
125+10,500 $
250+10,300 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
48V
UL
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
43.2V
52.8V
-
24T5234

RoHS

Each
1+11,560 $
5+11,270 $
10+10,960 $
25+10,570 $
100+9,970 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
-
24T5235

RoHS

Each
1+12,140 $
5+11,830 $
10+11,510 $
25+11,090 $
100+10,460 $
ITE
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
-
33R5916

RoHS

Each
25+9,770 $
50+9,630 $
125+9,490 $
250+9,320 $
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
48V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
MER1 Series
24T5233

RoHS

Each
1+12,390 $
5+12,070 $
10+11,750 $
25+11,330 $
100+10,680 $
-
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Semi-regulated
1kV
48V
-
-
6mm
10mm
-
19.5mm
43.2V
52.8V
-
53R1523

RoHS

Each
25+8,150 $
50+8,040 $
125+7,920 $
250+7,770 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
48V
-
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
MEA1 Series
24T5236

RoHS

Each
1+11,340 $
5+11,050 $
10+10,750 $
25+10,360 $
100+9,770 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
-
24T5240

RoHS

Each
1+11,340 $
5+11,050 $
10+10,750 $
25+10,360 $
100+9,770 $
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
IQ Series
58T3473

RoHS

Each
25+10,610 $
50+10,400 $
125+10,190 $
250+9,980 $
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
48V
-
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
43.2V
52.8V
MEV1 Series
33R5914

RoHS

Each
25+9,770 $
50+9,630 $
125+9,490 $
250+9,320 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
48V
UL
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
MER1 Series
41T0578

RoHS

Each
1+9,340 $
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
-
19.5mm
43.2V
52.8V
IQ Series
41T0577

RoHS

Each
1+16,610 $
5+14,740 $
10+12,460 $
50+11,330 $
100+11,120 $
ITE
SIP
1:1
1W
2 Output
12V
41.5mA
-12V
41.5mA
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
-
19.5mm
43.2V
52.8V
IQ Series
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER