0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2537

RoHS

Date/Lot Code

Each
1+12,630 $
5+12,310 $
10+11,970 $
25+11,540 $
100+10,880 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2539

RoHS

Date/Lot Code

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2538

RoHS

Date/Lot Code

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2543

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2544

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2534

RoHS

Date/Lot Code

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2542

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2536

RoHS

Date/Lot Code

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2540

RoHS

Date/Lot Code

Each
1+10,740 $
5+10,470 $
10+10,190 $
25+9,840 $
100+9,300 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2535

RoHS

Date/Lot Code

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
10AC7707

RoHS

Each
1+17,210 $
5+15,250 $
10+12,920 $
50+11,760 $
100+11,550 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
10AC7708

RoHS

Each
1+12,120 $
5+11,830 $
10+11,510 $
50+11,080 $
100+10,470 $
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
10AC7701

RoHS

Each
1+12,880 $
5+12,540 $
10+12,210 $
50+11,760 $
100+11,110 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
10AC7710

RoHS

Each
1+12,120 $
5+11,830 $
10+11,510 $
50+11,080 $
100+10,470 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
10AC7702

RoHS

Each
1+12,880 $
5+12,540 $
10+12,210 $
50+11,760 $
100+11,110 $
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER