0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

609 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5186

RoHS

Each
1+64,060 $
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
49X9900

RoHS

Each
1+14,080 $
5+13,780 $
10+13,450 $
50+13,030 $
100+12,850 $
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
05M6984

RoHS

Each
1+19,820 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
4.5V
9V
-
28AK0115

RoHS

Each
1+14,640 $
100+13,190 $
200+12,260 $
500+11,520 $
1000+10,930 $
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
-
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM2G-Z Series
28AK3052

RoHS

Each
1+18,580 $
100+16,720 $
200+15,550 $
500+14,600 $
1000+13,850 $
ITE
SIP
-
6W
1 Output
24V
250mA
-
-
-
1.5kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM6G-Z Series
28AK3039

RoHS

Each
1+21,850 $
100+19,670 $
200+18,300 $
500+17,180 $
1000+16,300 $
ITE
SIP
-
6W
1 Output
5V
1.2A
-
-
-
3kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM6G-Z Series
45Y1870

RoHS

Each
1+22,220 $
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
5V
CAN, CSA, IEC, UL
Fixed
31.8mm
10.2mm
Through Hole
20.3mm
4.5V
9V
-
70Y5405

RoHS

Date/Lot Code

Each
1+20,060 $
5+19,540 $
10+19,040 $
25+18,350 $
100+17,350 $
Medical
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
4.5V
9V
-
45Y1861

RoHS

Each
1+19,750 $
ITE
DIP
2:1
3W
1 Output
3.3V
750mA
-
-
-
1.5kV
5V
CAN, CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
-
98Y4000

RoHS

Date/Lot Code

Each
1+18,620 $
5+18,140 $
10+17,670 $
25+17,040 $
100+16,100 $
Medical
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
9V
IMM01 Series
61AK3166

RoHS

Each
1+11,890 $
5+11,580 $
10+11,270 $
25+10,880 $
100+10,280 $
ITE
SIP
2:1
3W
1 Output
5V
500mA
-
-
Regulated
1.5kV
5V
-
Fixed
9.5mm
12mm
-
22mm
4.5V
9V
IZB03 Series
27AK7894

RoHS

Each
1+12,570 $
100+11,310 $
200+10,510 $
500+9,880 $
1000+9,370 $
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
3kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM1G-Z Series
28AK0101

RoHS

Each
1+12,570 $
100+11,310 $
200+10,510 $
500+9,880 $
1000+9,370 $
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
-
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM2G-Z Series
51AK9846

RoHS

Each
1+13,520 $
100+12,180 $
200+11,310 $
500+10,640 $
1000+10,110 $
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9843

RoHS

Each
1+14,950 $
100+13,440 $
200+12,500 $
500+11,730 $
1000+11,140 $
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
-600mA
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9849

RoHS

Each
1+14,950 $
100+13,440 $
200+12,500 $
500+11,730 $
1000+11,140 $
ITE
DIP
2:1
6W
2 Output
24V
125mA
-24V
-125mA
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9850

RoHS

Each
1+13,520 $
100+12,180 $
200+11,310 $
500+10,640 $
1000+10,110 $
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9848

RoHS

Each
1+13,520 $
100+12,180 $
200+11,310 $
500+10,640 $
1000+10,110 $
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9845

RoHS

Each
1+14,950 $
100+13,440 $
200+12,500 $
500+11,730 $
1000+11,140 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9847

RoHS

Each
1+17,580 $
100+15,810 $
200+14,700 $
500+13,120 $
1000+12,450 $
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
51AK9844

RoHS

Each
1+13,520 $
100+12,180 $
200+11,310 $
500+10,640 $
1000+10,110 $
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
5V
-
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
98K1449

RoHS

Each
1+25,400 $
5+24,530 $
10+23,690 $
50+22,750 $
100+20,830 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
20mm
10.2mm
-
32mm
4.5V
9V
TEL 3 Series
63W4327

RoHS

Each
1+36,780 $
5+36,510 $
10+36,230 $
50+35,070 $
100+34,580 $
ITE
SIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.6kV
5V
-
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
9V
TMR 6 Series
24T3236

RoHS

Each
1+23,320 $
5+22,710 $
10+22,110 $
50+21,290 $
100+20,060 $
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
-
Fixed
20.32mm
10.16mm
-
31.75mm
4.5V
9V
JCB03 Series
49X9898

RoHS

Each
1+15,680 $
5+15,600 $
10+15,500 $
50+15,300 $
100+15,050 $
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
1-25 sur 609 articles
sur 25 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER