Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Input Voltage DC Min
=150V
1
(1)
(120)
(18)
(4)
(2129)
(20)
(1)
(12)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(1)
(3)
(4)
(4)
No. of Outputs
(12)
Output Voltage - Output 1
(1)
(3)
(3)
(3)
(2)
Output Current - Output 1
(2)
(1)
(1)
(2)
(1)
(2)
(1)
(1)
Isolation Voltage
(12)
Input Voltage DC Nom
(12)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5723 RoHS | MEAN WELL | Each | 1+105,110 $ 5+100,370 $ 10+98,470 $ 25+96,490 $ 50+94,530 $ | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5717 RoHS | MEAN WELL | Each | 1+96,490 $ 5+93,030 $ 10+91,310 $ 25+89,490 $ 50+87,650 $ | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5711 RoHS | MEAN WELL | Each | 1+89,740 $ 5+86,530 $ 10+84,930 $ 25+83,230 $ 50+81,540 $ Plus de tarifs | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5698 RoHS | MEAN WELL | Each | 1+81,970 $ 5+78,270 $ 10+76,780 $ 25+75,250 $ 50+73,710 $ Plus de tarifs | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5705 RoHS | MEAN WELL | Each | 1+66,290 $ 5+63,520 $ 10+63,510 $ 25+63,500 $ 50+62,230 $ | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5726 RoHS | MEAN WELL | Each | 1+162,340 $ 5+151,610 $ 10+141,740 $ 25+132,750 $ 50+118,680 $ | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5692 RoHS | MEAN WELL | Each | 1+69,120 $ 5+67,750 $ 10+66,360 $ 25+64,980 $ 50+63,590 $ Plus de tarifs | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5720 RoHS | MEAN WELL | Each | 1+67,470 $ 5+66,120 $ 10+64,770 $ 25+63,430 $ 50+62,080 $ | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5708 RoHS | MEAN WELL | Each | 1+63,060 $ 5+61,800 $ 10+60,550 $ 25+59,280 $ 50+58,020 $ | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5695 RoHS | MEAN WELL | Each | 1+81,970 $ 5+78,270 $ 10+76,780 $ 25+75,250 $ 50+73,710 $ Plus de tarifs | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5714 RoHS | MEAN WELL | Each | 1+63,060 $ 5+61,800 $ 10+60,550 $ 25+59,280 $ 50+58,020 $ | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5689 RoHS | MEAN WELL | Each | 1+81,970 $ 5+78,270 $ 10+76,780 $ 25+75,250 $ 50+73,710 $ Plus de tarifs | ITE & Industrial | DIP | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | ||||