0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

56 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC9617

RoHS

Each
1+508,310 $
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
36AJ3969

RoHS

Each
1+606,470 $
5+595,930 $
ITE
DIP
2:1
600W
1 Output
24V
25A
-
-
280V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
200V
425V
PH-A Series
50AC8633

RoHS

Each
1+592,560 $
5+577,190 $
10+561,810 $
25+541,310 $
100+510,550 $
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+592,560 $
5+577,190 $
10+561,810 $
25+541,310 $
100+510,550 $
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8632

RoHS

Each
1+592,560 $
5+577,190 $
10+561,810 $
25+541,310 $
100+510,550 $
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+592,560 $
5+577,190 $
10+561,810 $
25+541,310 $
100+510,550 $
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
48Y0151

RoHS

Each
1+198,740 $
10+187,660 $
ITE
Quarter Brick, DIP
2:1
75W
1 Output
15V
5A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0150

RoHS

Each
1+311,490 $
10+283,570 $
25+275,810 $
50+269,610 $
ITE
Quarter Brick, DIP
2:1
151.2W
1 Output
28V
5.4A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5811

RoHS

Each
1+175,690 $
10+175,490 $
ITE
Quarter Brick
2:1
50.4W
1 Output
12V
4.2A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5816

RoHS

Each
1+198,740 $
10+187,660 $
-
Quarter Brick
-
76.8W
1 Output
24V
3.2A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5804

RoHS

Each
1+218,990 $
ITE
Quarter Brick
2:1
100.8W
1 Output
12V
8.4A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23AH2764

RoHS

Each
1+294,760 $
10+289,790 $
ITE
Half Brick
2:1
300W
1 Output
5V
60A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5807

RoHS

Each
1+218,990 $
ITE
Quarter Brick
2:1
100W
1 Output
5V
20A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5806

RoHS

Each
1+218,990 $
ITE
Quarter Brick
2:1
100.8W
1 Output
48V
2.1A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0148

RoHS

Each
1+218,990 $
ITE
Quarter Brick, DIP
2:1
66W
1 Output
3.3V
20A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5805

RoHS

Each
1+218,990 $
-
Quarter Brick
-
100.8W
1 Output
24V
4.2A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5817

RoHS

Each
1+198,740 $
10+187,660 $
ITE
Quarter Brick
2:1
76.8W
1 Output
48V
1.6A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5810

RoHS

Each
1+311,490 $
10+283,570 $
25+275,810 $
50+269,610 $
ITE
Quarter Brick
2:1
153.6W
1 Output
48V
3.2A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23AH2765

RoHS

Each
1+294,760 $
10+289,790 $
ITE
Half Brick
2:1
300W
1 Output
5V
60A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
83K4070

RoHS

Each
1+418,780 $
10+394,110 $
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
-
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
400V
-
83X7640

RoHS

Each
1+379,820 $
10+356,210 $
25+345,290 $
50+334,400 $
100+321,680 $
ITE
Quarter Brick
2:1
151.2W
1 Output
24V
6.3A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
-
58.3mm
200V
425V
PH-A Series
23X5809

RoHS

Each
1+311,490 $
10+283,570 $
25+275,810 $
50+269,610 $
ITE
Quarter Brick
2:1
151.2W
1 Output
24V
6.3A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
83K4068

RoHS

Each
1+419,680 $
10+394,660 $
ITE
Full Brick
-
600W
1 Output
12V
50A
-
3kV
280V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
400V
PAF-F280 Series
23X5812

RoHS

Each
1+175,690 $
10+175,490 $
ITE
Quarter Brick
-
50.4W
1 Output
24V
2.1A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5818

RoHS

Each
1+198,740 $
10+187,660 $
-
Quarter Brick
-
75W
1 Output
5V
15A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
1-25 sur 56 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER