0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

33 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50Y9937

RoHS

Each
1+61,070 $
5+59,490 $
10+57,900 $
25+55,790 $
100+52,630 $
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
IEC 60601, UL
Fixed, Adjustable
31.75mm
10.2mm
Through Hole
20.32mm
20V
30V
JHL06 Series
33P7220

RoHS

Each
1+67,290 $
5+59,700 $
10+50,610 $
50+49,740 $
100+48,860 $
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
20V
30V
JHM03 Series
33P7219

RoHS

Each
1+69,810 $
5+61,960 $
10+52,560 $
50+51,640 $
100+50,730 $
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
20V
30V
JHM03 Series
26AJ4847

RoHS

Each
8+50,760 $
16+46,970 $
40+44,730 $
80+42,200 $
ITE
DIP
-
8W
1 Output
12V
666mA
-
-
-
-
-
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
20V
60V
REC8E Series
01H0857

RoHS

Each
1+499,490 $
10+468,160 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
20V
36V
-
04R8802

RoHS

Each
1+59,880 $
5+58,320 $
10+56,770 $
25+54,700 $
100+51,590 $
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
JHM06 Series
50Y9938

RoHS

Each
1+66,090 $
5+64,370 $
10+62,660 $
25+60,380 $
100+56,950 $
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
10.2mm
Through Hole
31.75mm
20V
30V
JHL06 Series
04R8801

RoHS

Each
1+59,880 $
5+58,320 $
10+56,770 $
25+54,700 $
100+51,590 $
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
JHM06 Series
04R8792

RoHS

Each
1+53,190 $
5+51,800 $
10+50,430 $
25+48,580 $
100+45,820 $
Medical
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
-
50Y9929

RoHS

Each
1+61,140 $
5+59,560 $
10+57,960 $
25+55,850 $
100+52,680 $
Medical
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
4kV
24V
CSA, IEC, UL
Fixed, Adjustable
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
JHL03 Series
33P7230

RoHS

Each
1+58,740 $
5+57,160 $
10+55,610 $
50+53,550 $
100+50,410 $
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
20V
30V
JHM06 Series
26AJ4849

RoHS

Each
8+50,760 $
16+46,970 $
40+44,730 $
80+42,200 $
ITE
DIP
-
8W
1 Output
15V
533mA
-
-
-
-
-
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
20V
60V
REC8E Series
26AJ4844

RoHS

Each
8+50,760 $
16+46,970 $
40+44,730 $
80+42,200 $
ITE
DIP
-
8W
1 Output
5V
1.6A
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
20V
60V
REC8E Series
04R8788

RoHS

Each
1+56,110 $
5+54,660 $
10+53,200 $
25+51,250 $
100+48,340 $
Medical
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
-
04R8789

RoHS

Each
1+56,110 $
5+54,660 $
10+53,200 $
25+51,250 $
100+48,340 $
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
JHM03 Series
04R8790

RoHS

Each
1+54,250 $
5+52,840 $
10+51,440 $
25+49,560 $
100+46,750 $
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
JHM Series
04R8798

RoHS

Each
1+65,480 $
5+63,780 $
10+62,080 $
25+59,820 $
100+56,420 $
Medical
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
JHM06 Series
04R8799

RoHS

Each
1+65,480 $
5+63,780 $
10+62,080 $
25+59,820 $
100+56,420 $
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
JHM06 Series
04R8791

RoHS

Each
1+54,250 $
5+52,840 $
10+51,440 $
25+49,560 $
100+46,750 $
Medical
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
-
50Y9936

RoHS

Each
1+71,760 $
5+69,900 $
10+68,040 $
25+65,560 $
100+61,840 $
Medical
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
24V
IEC 60601, UL
Fixed, Adjustable
31.75mm
10.2mm
Through Hole
20.32mm
20V
30V
JHL06 Series
50Y9930

RoHS

Each
1+61,140 $
5+59,560 $
10+57,960 $
25+55,850 $
100+52,680 $
Medical
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
24V
CSA, IEC, UL
Fixed, Adjustable
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
JHL03 Series
50Y9939

RoHS

Each
1+66,090 $
5+64,370 $
10+62,660 $
25+60,380 $
100+56,950 $
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
10.2mm
Through Hole
31.75mm
20V
30V
JHL06 Series
50Y9928

RoHS

Each
1+61,140 $
5+59,560 $
10+57,960 $
25+55,850 $
100+52,680 $
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
24V
CSA, IEC, UL
Fixed, Adjustable
20.32mm
10.4mm
Through Hole
31.75mm
20V
30V
JHL03 Series
33P7218

RoHS

Each
1+69,810 $
5+61,960 $
10+52,560 $
50+51,640 $
100+50,730 $
Medical
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
20V
30V
JHM03 Series
64X0317

RoHS

Each
22+37,870 $
44+37,240 $
Medical
SIP
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
48V
IEC 60601
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
20V
60V
-
1-25 sur 33 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER