Isolated Through Hole DC / DC Converters :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
(1)
(7)
(1)
Input Voltage DC Min
=4.75V
1
(1)
(108)
(14)
(4)
(1773)
(20)
(1)
(12)
Power Supply Applications
(6)
(12)
DC / DC Converter Type
(9)
(11)
Input Ratio
(8)
Output Power Max
(20)
No. of Outputs
(19)
(1)
Output Voltage - Output 1
(5)
(7)
(1)
(2)
(3)
(2)
Output Current - Output 1
(1)
(2)
(2)
(2)
(1)
(1)
(6)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Emballage
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+13,060 $ 50+12,880 $ 100+12,690 $ 250+12,460 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 100mA | - | - | Regulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.75V | 5.25V | - | ||||||
Each | 25+8,900 $ 50+8,720 $ 100+8,360 $ 250+7,900 $ | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 3.5kV | 5V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||||
Each | 25+8,090 $ 50+7,930 $ 100+7,590 $ 250+7,180 $ | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 5V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||||
Each | 25+8,090 $ 50+7,930 $ 100+7,590 $ 250+7,180 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 5V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 4.75V | 5.25V | - | ||||||
Each | 25+8,900 $ 50+8,720 $ 100+8,360 $ 250+7,900 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3.5kV | 5V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||||
Each | 25+16,520 $ 50+16,000 $ 100+14,450 $ 250+14,240 $ | - | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1kV | 5V | Fixed | - | Through Hole | - | - | 4.75V | 5.25V | - | ||||||
45AM4701 RoHS | MEAN WELL | Each | 1+8,070 $ | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | 7.1mm | - | 10.14mm | 19.6mm | 4.75V | 5.5V | SPRN01 Series | ||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 3kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 3.3V | 250mA | - | - | Regulated | 3kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 24V | 41mA | - | - | Regulated | 1.5kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 3.3V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 1.5kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 24V | 41mA | - | - | Regulated | 3kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
Each | 26+6,190 $ 100+5,060 $ 250+4,630 $ 500+4,310 $ 1000+4,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 3kV | 5V | Fixed | 6mm | - | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-LPZ Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+8,660 $ 5+8,570 $ 10+8,410 $ 25+8,320 $ 50+8,120 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3.5kV | 5V | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+7,890 $ 5+7,790 $ 10+7,650 $ 25+7,570 $ 50+7,380 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 5V | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | |||||