0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

20 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78AC7888

RoHS

Each
1+83,750 $
5+81,600 $
10+79,440 $
25+76,580 $
100+72,270 $
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
98Y6351

RoHS

Each
1+69,990 $
5+68,170 $
10+66,330 $
50+63,900 $
100+60,230 $
Railway
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
110V
-
Fixed
20.32mm
-
10.16mm
31.75mm
42V
176V
RDD Series
78AC7889

RoHS

Each
1+83,750 $
5+81,600 $
10+79,440 $
25+76,580 $
100+72,270 $
Railway
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
70Y5421

RoHS

Each
1+69,870 $
5+68,040 $
10+66,210 $
25+63,780 $
100+60,140 $
Railway
DIP
4:1
8W
1 Output
15V
535mA
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
42V
176V
-
70Y5418

RoHS

Each
1+75,230 $
5+73,260 $
10+71,300 $
25+68,680 $
100+64,750 $
Railway
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
70Y5422

RoHS

Each
1+68,490 $
5+66,710 $
10+64,920 $
25+62,530 $
100+58,950 $
Railway
DIP
4:1
8W
1 Output
3.3V
2.4A
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
42V
176V
-
70Y5419

RoHS

Each
1+69,870 $
5+68,040 $
10+66,210 $
25+63,780 $
100+60,140 $
Railway
DIP
4:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
42V
176V
-
70Y5416

RoHS

Each
1+75,230 $
5+73,260 $
10+71,300 $
25+68,680 $
100+64,750 $
Railway
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
70Y5417

RoHS

Each
1+75,230 $
5+73,260 $
10+71,300 $
25+68,680 $
100+64,750 $
Railway
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
78AC7890

RoHS

Each
1+83,750 $
5+81,600 $
10+79,440 $
25+76,580 $
100+72,270 $
Railway
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7891

RoHS

Each
1+83,750 $
5+81,600 $
10+79,440 $
25+76,580 $
100+72,270 $
Railway
DIP
4:1
20W
1 Output
3.3V
4.5A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7887

RoHS

Each
1+85,570 $
5+83,360 $
10+81,170 $
25+78,230 $
100+73,840 $
Railway
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7886

RoHS

Each
1+85,570 $
5+83,360 $
10+81,170 $
25+78,230 $
100+73,840 $
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7885

RoHS

Each
1+85,570 $
5+83,360 $
10+81,170 $
25+78,230 $
100+73,840 $
Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
28AK0553

RoHS

Each
10+80,210 $
100+72,170 $
200+67,130 $
500+63,080 $
1000+59,910 $
Railway
DIP
-
20W
1 Output
5V
4A
-
-
-
3kV
110V
-
Fixed, Adjustable
27.6mm
-
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK3681

RoHS

Each
10+45,820 $
100+41,230 $
200+38,340 $
500+36,050 $
1000+34,240 $
-
DIP
4:1
8W
2 Output
12V
335mA
-12V
-335mA
-
3kV
110V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
42V
176V
AM8TW-Z Series
28AK0556

RoHS

Each
10+80,210 $
100+72,170 $
200+67,130 $
500+63,080 $
1000+59,910 $
Railway
DIP
-
20W
2 Output
15V
666mA
-15V
-666mA
-
3kV
110V
-
Fixed, Adjustable
27.6mm
-
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK0555

RoHS

Each
10+80,210 $
100+72,170 $
200+67,130 $
500+63,080 $
1000+59,910 $
Railway
DIP
-
20W
1 Output
12V
1.67A
-
-
-
3kV
110V
-
Fixed, Adjustable
27.6mm
-
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK3680

RoHS

Each
10+45,820 $
100+41,230 $
200+38,340 $
500+36,050 $
1000+34,240 $
-
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
3kV
110V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
42V
176V
AM8TW-Z Series
28AK3682

RoHS

Each
10+45,820 $
100+41,230 $
200+38,340 $
500+36,050 $
1000+34,240 $
-
DIP
4:1
8W
1 Output
12V
665mA
-
-
-
3kV
110V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
42V
176V
AM8TW-Z Series
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER