Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Input Voltage DC Nom
=280V
1
(1)
(127)
(1562)
(61)
(2246)
(256)
(8)
(4)
Power Supply Applications
(7)
(5)
DC / DC Converter Type
(1)
(6)
(5)
Input Ratio
(1)
Output Power Max
(6)
(1)
(3)
(1)
(1)
No. of Outputs
(12)
Output Voltage - Output 1
(3)
(4)
(2)
(1)
(2)
Output Current - Output 1
(1)
(1)
(4)
(1)
(1)
(3)
(1)
Isolation Voltage
(6)
DC / DC Converter Output Type
(5)
(7)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+1 065,200 $ | ITE & Industrial | Full Brick, DIP | - | 1.201kW | 1 Output | 28V | 42.9A | - | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Each | 1+593,660 $ 5+583,350 $ | ITE | DIP | 2:1 | 600W | 1 Output | 24V | 25A | - | 280V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 200V | 425V | PH-A Series | |||||
Each | 1+410,800 $ 10+386,310 $ | ITE | Full Brick | - | 600W | 1 Output | 24V | 25A | 3kV | 280V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+410,800 $ 10+386,310 $ | ITE | Full Brick | - | 600W | 1 Output | 24V | 25A | 3kV | 280V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+410,800 $ 10+386,310 $ | ITE | Full Brick | - | 600W | 1 Output | 12V | 50A | 3kV | 280V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+410,800 $ 10+386,310 $ | ITE | Full Brick | - | 600W | 1 Output | 48V | 12.5A | 3kV | 280V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+410,800 $ 10+386,310 $ | ITE | Full Brick | - | 602W | 1 Output | 28V | 21.5A | 3kV | 280V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+410,800 $ 10+386,310 $ | ITE | Full Brick | - | 600W | 1 Output | 12V | 50A | 3kV | 280V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
TDK-LAMBDA | Each | 1+996,300 $ | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 12V | 100A | - | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Each | 1+996,300 $ | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | - | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Each | 1+985,040 $ | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 24V | 50A | - | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Each | 1+984,000 $ | ITE & Industrial | Full Brick, DIP | - | 1.202kW | 1 Output | 36V | 33.4A | - | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||