0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5723

RoHS

Each
1+105,110 $
5+100,370 $
10+98,470 $
25+96,490 $
50+94,530 $
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5717

RoHS

Each
1+96,490 $
5+93,030 $
10+91,310 $
25+89,490 $
50+87,650 $
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5711

RoHS

Each
1+89,740 $
5+86,530 $
10+84,930 $
25+83,230 $
50+81,540 $
Plus de tarifs
ITE & Industrial
DIP
10:1
30W
1 Output
24V
1.25A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5698

RoHS

Each
1+81,970 $
5+78,270 $
10+76,780 $
25+75,250 $
50+73,710 $
Plus de tarifs
ITE & Industrial
DIP
10:1
15W
1 Output
24V
625mA
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5705

RoHS

Each
1+66,290 $
5+63,520 $
10+63,510 $
25+63,500 $
50+62,230 $
ITE & Industrial
DIP
10:1
30W
1 Output
12V
2.5A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5726

RoHS

Each
1+162,340 $
5+151,610 $
10+141,740 $
25+132,750 $
50+118,680 $
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5692

RoHS

Each
1+69,120 $
5+67,750 $
10+66,360 $
25+64,980 $
50+63,590 $
Plus de tarifs
ITE & Industrial
DIP
10:1
15W
1 Output
12V
1.25A
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5720

RoHS

Each
1+67,470 $
5+66,120 $
10+64,770 $
25+63,430 $
50+62,080 $
ITE & Industrial
DIP
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5708

RoHS

Each
1+63,060 $
5+61,800 $
10+60,550 $
25+59,280 $
50+58,020 $
ITE & Industrial
DIP
10:1
30W
1 Output
15V
2A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5695

RoHS

Each
1+81,970 $
5+78,270 $
10+76,780 $
25+75,250 $
50+73,710 $
Plus de tarifs
ITE & Industrial
DIP
10:1
15W
1 Output
15V
1A
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5714

RoHS

Each
1+63,060 $
5+61,800 $
10+60,550 $
25+59,280 $
50+58,020 $
ITE & Industrial
DIP
10:1
30W
1 Output
48V
625mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5689

RoHS

Each
1+81,970 $
5+78,270 $
10+76,780 $
25+75,250 $
50+73,710 $
Plus de tarifs
ITE & Industrial
DIP
10:1
10W
1 Output
5V
2A
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER