0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

96 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3149

RoHS

Each
1+16,940 $
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
01AC2537

RoHS

Date/Lot Code

Each
1+12,630 $
5+12,310 $
10+11,970 $
25+11,540 $
100+10,880 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2539

RoHS

Date/Lot Code

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2538

RoHS

Date/Lot Code

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2543

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
85AC3148

RoHS

Each
1+14,550 $
ITE
SIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
01AC2544

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2534

RoHS

Date/Lot Code

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2542

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2536

RoHS

Date/Lot Code

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2540

RoHS

Date/Lot Code

Each
1+10,740 $
5+10,470 $
10+10,190 $
25+9,840 $
100+9,300 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2535

RoHS

Date/Lot Code

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
56AC6885

RoHS

Each
1+22,510 $
5+21,770 $
10+21,480 $
50+20,780 $
100+20,480 $
ITE
SIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
13.2V
TEC 3 Series
47AC2064

RoHS

Each
1+16,600 $
5+16,110 $
10+15,670 $
50+15,130 $
100+14,920 $
ITE
SIP
3:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 1 Series
90Y8686

RoHS

Each
1+45,280 $
5+44,410 $
10+43,790 $
50+42,360 $
100+41,760 $
ITE
DIP
3:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
9V
-
Fixed
13.2mm
10.2mm
-
9.1mm
4.5V
13.2V
TDN 5WI Series
82AC3682

RoHS

Each
1+61,210 $
5+56,850 $
10+55,870 $
50+54,890 $
100+53,930 $
ITE
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
-
Fixed
9.6mm
11.2mm
-
21.8mm
4.5V
13.2V
TVN 3 Series
82AC3424

RoHS

Each
1+46,000 $
5+44,520 $
10+43,890 $
50+42,460 $
100+41,870 $
Medical
DIP
3:1
2W
1 Output
24V
83mA
-
-
-
5kV
9V
-
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 2 Series
82AC3718

RoHS

Each
1+100,650 $
ITE
DIP
3:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
9V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
10AC7707

RoHS

Each
1+17,210 $
5+15,250 $
10+12,920 $
50+11,760 $
100+11,550 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
82AC3712

RoHS

Each
1+107,720 $
5+106,780 $
10+105,840 $
50+92,720 $
ITE
DIP
3:1
5W
1 Output
3.3V
1.515A
-
-
Regulated
1.6kV
9V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
47AC2074

RoHS

Each
1+23,110 $
ITE
SIP
3:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 1 Series
56AC6889

RoHS

Each
1+24,220 $
5+23,660 $
10+23,110 $
50+22,360 $
100+22,040 $
ITE
SIP
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
13.2V
TEC 3 Series
47AC2136

RoHS

Each
1+36,760 $
5+36,740 $
10+36,720 $
50+36,570 $
100+33,910 $
ITE
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 3 Series
82AC3720

RoHS

Each
1+112,670 $
5+111,620 $
10+110,570 $
50+105,380 $
ITE
DIP
3:1
5W
2 Output
24V
104mA
-24V
104mA
Regulated
1.6kV
9V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
85AC3141

RoHS

Each
1+15,760 $
ITE
SIP
3:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
1-25 sur 96 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER