0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2407

RoHS

Each
1+63,350 $
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
5V
Fixed
20mm
Through Hole
10mm
32mm
4.5V
5.5V
THI 2
64T2686

RoHS

Each
1+61,390 $
ITE
DIP
1:1
2W
1 Output
12V
400mA
-
-
Regulated
2.5kV
12V
Fixed
20mm
Through Hole
10mm
32mm
10.8V
13.2V
THI 2
45Y2403

RoHS

Each
1+61,390 $
ITE
DIP
1:1
2W
1 Output
12V
165mA
-
-
Regulated
2.5kV
5V
Fixed
20mm
Through Hole
10mm
32mm
4.5V
5.5V
THI 2
45Y2404

RoHS

Each
1+61,390 $
ITE
DIP
1:1
2W
1 Output
15V
130mA
-
-
Regulated
2.5kV
5V
Fixed
20mm
Through Hole
10mm
32mm
4.5V
5.5V
THI 2
45Y2408

RoHS

Each
1+61,390 $
ITE
DIP
1:1
2W
1 Output
12V
165mA
-
-
Regulated
2.5kV
12V
Fixed
20mm
Through Hole
10mm
32mm
10.8V
13.2V
THI 2
45Y2413

RoHS

Each
1+63,350 $
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
24V
Fixed
20mm
Through Hole
10mm
32mm
21.6V
26.4V
THI 2
45Y2412

RoHS

Each
1+61,390 $
ITE
DIP
1:1
2W
1 Output
12V
165mA
-
-
Regulated
2.5kV
24V
Fixed
20mm
Through Hole
10mm
32mm
21.6V
26.4V
THI 2
45Y2410

RoHS

Each
1+63,350 $
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
12V
Fixed
20mm
Through Hole
10mm
32mm
10.8V
13.2V
THI 2
45Y2406

RoHS

Each
1+63,350 $
ITE
DIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Regulated
2.5kV
5V
Fixed
20mm
Through Hole
10mm
32mm
4.5V
5.5V
THI 2
44AC3228

RoHS

Each
1+74,580 $
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
24V
Fixed
20mm
-
10mm
32mm
21.6V
26.4V
THI 2 Series
20K4388

RoHS

Each
10+28,210 $
ITE
SIP
2:1
2.4W
1 Output
24V
100mA
-
-
-
2.5kV
15V
Fixed
18mm
Through Hole
24mm
33mm
12V
18V
-
45Y2405

RoHS

Each
10+63,350 $
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
5V
Fixed
20mm
Through Hole
10mm
32mm
4.5V
5.5V
THI 2
43W4346

RoHS

Each
10+60,510 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Regulated
2.5kV
5V
Fixed
20mm
Through Hole
10mm
32mm
4.5V
5.5V
THI 2 Series
43W4349

RoHS

Each
10+60,510 $
ITE
DIP
1:1
2W
1 Output
15V
130mA
-
-
Regulated
2.5kV
24V
Fixed
20mm
Through Hole
10mm
32mm
21.6V
26.4V
THI 2
67X5016

RoHS

Each
10+60,510 $
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Regulated
2.5kV
24V
Fixed
20mm
Through Hole
10mm
32mm
21.6V
26.4V
THI 2
45Y2409

RoHS

Each
10+61,390 $
ITE
DIP
1:1
2W
1 Output
15V
130mA
-
-
Regulated
2.5kV
12V
Fixed
20mm
Through Hole
10mm
32mm
10.8V
13.2V
THI 2
45Y2411

RoHS

Each
10+63,350 $
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
12V
Fixed
20mm
Through Hole
10mm
32mm
10.8V
13.2V
THI 2
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER