0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

71 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK3514

RoHS

Each
1+21,240 $
100+19,110 $
200+17,770 $
500+16,700 $
1000+15,860 $
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
48V
Fixed
10.16mm
20.32mm
-
31.75mm
18V
72V
AM6TW-Z Series
28AK1944

RoHS

Each
1+23,420 $
100+21,070 $
200+19,590 $
500+18,410 $
1000+17,470 $
-
DIP
4:1
3W
2 Output
12V
125mA
-12V
-125mA
-
3.5kV
24V
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
AM3TW-Z Series
28AK3434

RoHS

Each
1+21,240 $
100+19,110 $
200+17,770 $
500+16,700 $
1000+15,860 $
ITE
DIP
4:1
6W
1 Output
3.3V
1.4A
-
-
-
3.5kV
24V
Fixed
10.16mm
20.32mm
-
31.75mm
9V
36V
AM6TW-Z Series
28AK3443

RoHS

Each
1+21,240 $
100+19,110 $
200+17,770 $
500+16,700 $
1000+15,860 $
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
24V
Fixed
10.16mm
20.32mm
-
31.75mm
9V
36V
AM6TW-Z Series
57AK2839

RoHS

Each
1+35,690 $
5+34,550 $
10+34,390 $
50+34,090 $
100+33,780 $
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
48V
Fixed
10.16mm
20.32mm
-
31.75mm
18V
72V
AM6TW-Z Series
45X4841

RoHS

Each
1+8,660 $
5+8,570 $
10+8,410 $
25+8,320 $
50+8,120 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
5V
Fixed
6.15mm
10.15mm
-
19.65mm
4.75V
5.25V
MEF1 Series
23X5776

RoHS

Each
25+8,950 $
50+8,820 $
125+8,690 $
250+8,540 $
-
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
12V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
11.4V
12.6V
MEF1 Series
23X5768

RoHS

Each
25+9,410 $
50+9,280 $
125+9,140 $
250+8,970 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
3.3V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
3.135V
3.465V
MEF1 Series
23X5778

RoHS

Each
25+9,410 $
50+9,280 $
125+9,140 $
250+8,970 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
24V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
22.8V
25.2V
MEF1 Series
23X5770

RoHS

Each
25+8,950 $
50+8,820 $
125+8,690 $
250+8,540 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
5V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
4.75V
5.25V
MEF1 Series
23X5766

RoHS

Each
25+8,950 $
50+8,820 $
125+8,690 $
250+8,540 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
3.3V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
3.135V
3.465V
-
23X5774

RoHS

Each
25+8,950 $
50+8,820 $
125+8,690 $
250+8,540 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
12V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
11.4V
12.6V
-
23X5780

RoHS

Each
25+8,950 $
50+8,820 $
125+8,690 $
250+8,540 $
-
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
24V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
22.8V
25.2V
MEF1 Series
23X5772

RoHS

Each
25+9,410 $
50+9,280 $
125+9,140 $
250+8,970 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
5V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
4.75V
5.25V
MEF1 Series
57AK9273

RoHS

Each
1+46,400 $
25+42,960 $
50+40,270 $
100+39,120 $
250+37,960 $
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
24V
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM6T-Z Series
28AK1955

RoHS

Each
1+27,550 $
100+24,790 $
200+23,040 $
500+21,660 $
1000+20,550 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
-
3.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
-
31.75mm
9V
36V
AM3TW-Z Series
28AK3469

RoHS

Each
1+24,990 $
100+22,480 $
200+20,900 $
500+19,640 $
1000+18,660 $
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
-
31.75mm
9V
36V
AM6TW-Z Series
28AK3215

RoHS

Each
1+23,510 $
100+21,150 $
200+19,670 $
500+18,490 $
1000+17,540 $
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
12V
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
9V
18V
AM6T-Z Series
28AK1581

RoHS

Each
1+20,730 $
100+18,660 $
200+17,350 $
500+16,300 $
1000+15,460 $
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
-
31.75mm
18V
36V
AM3T-Z Series
28AK3229

RoHS

Each
1+23,510 $
100+21,150 $
200+19,670 $
500+18,490 $
1000+17,540 $
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
3.5kV
12V
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
9V
18V
AM6T-Z Series
57AK2840

RoHS

Each
1+35,750 $
5+34,810 $
10+34,340 $
50+33,600 $
100+33,240 $
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
3.5kV
48V
Fixed
20.32mm
10.16mm
-
31.75mm
18V
72V
AM6TW-Z Series
28AK3272

RoHS

Each
1+26,110 $
100+23,490 $
200+21,830 $
500+20,510 $
1000+19,490 $
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
3.5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
18V
36V
AM6T-Z Series
28AK2024

RoHS

Each
1+23,760 $
100+21,360 $
200+19,870 $
500+18,660 $
1000+17,720 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
-
31.75mm
18V
72V
AM3TW-Z Series
28AK2815

RoHS

Each
1+24,990 $
100+22,480 $
200+20,900 $
500+19,640 $
1000+18,660 $
ITE
DIP
4:1
5W
1 Output
15V
333mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
-
31.75mm
9V
36V
AM5TW-Z Series
28AK3464

RoHS

Each
1+27,470 $
100+24,720 $
200+22,960 $
500+21,570 $
1000+20,500 $
ITE
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
-
31.75mm
9V
36V
AM6TW-Z Series
1-25 sur 71 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER