0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63AK1734

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+313,790 $
5+303,770 $
10+299,570 $
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
09AK4604

RoHS

MURATA POWER SOLUTIONS
Each
1+275,870 $
5+266,990 $
10+263,270 $
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
63AK1736

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+275,260 $
5+266,460 $
10+262,780 $
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
50AJ8237

RoHS

Each
4+264,070 $
ITE
Quarter Brick
16:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
110V
Fixed, Adjustable
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
50AJ8239

RoHS

Each
4+252,690 $
ITE
Quarter Brick
16:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
110V
Fixed, Adjustable
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
31AK8702

RoHS

Each
144+249,020 $
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
31AK8706

RoHS

Each
120+205,380 $
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
-
61.21mm
16V
160V
IRQ Series
31AK8707

RoHS

Each
120+207,520 $
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
63AK1733

RoHS

MURATA POWER SOLUTIONS
Each
1+330,980 $
5+327,320 $
10+321,830 $
25+318,180 $
50+310,860 $
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
31AK8700

RoHS

Each
144+260,610 $
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
09AK4592

RoHS

MURATA POWER SOLUTIONS
Each
1+350,030 $
5+346,540 $
10+341,320 $
25+337,840 $
50+330,880 $
Plus de tarifs
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
31AK8705

RoHS

Each
120+215,400 $
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
31AK8701

RoHS

Each
144+261,480 $
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
63AK1737

RoHS

MURATA POWER SOLUTIONS
Each
1+269,930 $
5+267,020 $
10+262,670 $
25+259,770 $
50+253,960 $
Plus de tarifs
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER