0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

431 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
75T7115

RoHS

Each
1+73,710 $
5+71,810 $
10+69,920 $
50+67,380 $
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
12AC6847

RoHS

Each
1+11,450 $
5+11,280 $
10+11,130 $
25+10,960 $
50+10,750 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
10.2mm
-
19.6mm
10.8V
13.2V
MagI3C FISM Series
12AC6845

RoHS

Each
1+11,450 $
5+11,280 $
10+11,130 $
25+10,960 $
50+10,750 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
-
Fixed
7.05mm
10.2mm
-
19.6mm
4.5V
5.5V
MagI3C FISM Series
15AN4059
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9VDC
36V
REC6K-RW Series
03AM7254

RoHS

Each
1+117,810 $
5+114,840 $
10+111,890 $
25+107,940 $
100+102,000 $
Medical
DIP
2:1
30W
2 Output
5V
3A
-5V
-3A
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9VDC
18V
JHM30 Series
15AN4079
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
15AN4075
Each
1+11,750 $
5+11,580 $
10+11,410 $
25+10,850 $
50+10,670 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
15AN4067
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
15AN4083
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
15AN4081
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
15AN4053
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9VDC
36V
REC6K-RW Series
15AN4065
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9VDC
36V
REC6K-RW Series
03AM7257

RoHS

Each
1+103,610 $
5+101,010 $
10+98,410 $
25+94,930 $
100+89,710 $
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9VDC
18V
JHM30 Series
03AM7261

RoHS

Each
1+103,610 $
5+101,010 $
10+98,410 $
25+94,930 $
100+89,710 $
Medical
DIP
2:1
30W
1 Output
5V
6A
-
-
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
15AN4057
Each
1+11,750 $
5+11,580 $
10+11,410 $
25+10,850 $
50+10,670 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9VDC
36V
REC6K-RW Series
03AM7258

RoHS

Each
1+103,610 $
5+101,010 $
10+98,410 $
25+94,930 $
100+89,710 $
Medical
DIP
2:1
30W
1 Output
15V
2A
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9VDC
18V
JHM30 Series
03AM7255

RoHS

Each
1+117,810 $
5+114,840 $
10+111,890 $
25+107,940 $
100+102,000 $
Medical
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9VDC
18V
JHM30 Series
15AN4071
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
15AN4063
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9VDC
36V
REC6K-RW Series
15AN4051
Each
1+11,750 $
5+11,580 $
10+11,410 $
25+10,850 $
50+10,670 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9VDC
36V
REC6K-RW Series
03AM7260

RoHS

Each
1+117,810 $
5+114,840 $
10+111,890 $
25+107,940 $
100+102,000 $
Medical
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
15AN4069
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
03AM7262

RoHS

Each
1+103,610 $
5+101,010 $
10+98,410 $
25+94,930 $
100+89,710 $
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
03AM7256

RoHS

Each
1+103,610 $
5+101,010 $
10+98,410 $
25+94,930 $
100+89,710 $
Medical
DIP
2:1
30W
1 Output
5V
6A
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9VDC
18V
JHM30 Series
03AM7263

RoHS

Each
1+103,610 $
5+101,010 $
10+98,410 $
25+94,930 $
100+89,710 $
Medical
DIP
2:1
30W
1 Output
15V
2A
-
-
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
1-25 sur 431 articles
sur 18 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER