0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99Y8216

RoHS

MURATA POWER SOLUTIONS
Each
1+29,220 $
5+28,290 $
10+27,900 $
25+27,600 $
50+27,290 $
Plus de tarifs
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
24V
Fixed
27.81mm
-
9.88mm
45.47mm
18V
36V
MGJ6 Series
99Y0428

RoHS

Each
30+27,110 $
50+26,570 $
100+26,030 $
250+25,470 $
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
5V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
99Y0449

RoHS

Each
30+27,310 $
50+26,720 $
100+25,570 $
250+24,180 $
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
24V
Fixed
27.81mm
Through Hole
9.88mm
45.47mm
18V
36V
MGJ6 Series
99Y0436

RoHS

Each
30+27,110 $
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
99Y0432

RoHS

Each
30+27,310 $
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
99Y0448

RoHS

Each
30+27,310 $
50+26,720 $
100+25,570 $
250+24,180 $
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
9V
18V
MGJ6 Series
99Y0429

RoHS

Each
30+27,310 $
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
Through Hole
9.88mm
45.47mm
4.5V
9V
MGJ6 Series
99Y0452

RoHS

Each
30+26,970 $
50+26,780 $
100+26,580 $
250+26,210 $
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
24V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
18V
36V
MGJ6 Series
99Y0456

RoHS

Each
30+26,730 $
50+26,160 $
100+25,040 $
250+23,680 $
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
24V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
18V
36V
MGJ6 Series
99Y0440

RoHS

Each
30+27,310 $
50+26,720 $
100+25,570 $
250+24,180 $
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
12V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
9V
18V
MGJ6 Series
99Y0437

RoHS

Each
30+26,970 $
50+26,780 $
100+26,580 $
250+26,210 $
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
12V
Fixed
27.81mm
Through Hole
9.88mm
45.47mm
9V
18V
MGJ6 Series
99Y0453

RoHS

Each
30+27,310 $
50+26,720 $
100+25,570 $
250+24,180 $
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
24V
Fixed
27.81mm
Through Hole
9.88mm
45.47mm
18V
36V
MGJ6 Series
99Y0425

RoHS

Each
30+26,540 $
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
5V
Fixed
27.81mm
Through Hole
9.88mm
45.47mm
4.5V
9V
MGJ6 Series
99Y0460

RoHS

Each
30+26,970 $
50+26,780 $
100+26,580 $
250+26,210 $
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
24V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
18V
36V
MGJ6 Series
99Y0441

RoHS

Each
30+27,310 $
50+26,720 $
100+25,570 $
250+24,180 $
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
Through Hole
9.88mm
45.47mm
9V
18V
MGJ6 Series
99Y0433

RoHS

Each
30+27,310 $
50+26,720 $
100+25,570 $
250+24,180 $
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
Through Hole
9.88mm
45.47mm
4.5V
9V
MGJ6 Series
99Y0445

RoHS

Each
30+26,690 $
50+26,400 $
100+26,020 $
250+25,660 $
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
Through Hole
9.88mm
45.47mm
9V
18V
MGJ6 Series
99Y0444

RoHS

Each
30+26,970 $
50+26,780 $
100+26,580 $
250+26,210 $
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
9V
18V
MGJ6 Series
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER