0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

35 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50P8792

RoHS

Each
1+173,110 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
416mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
35R0818

RoHS

Each
1+136,910 $
5+133,390 $
10+129,840 $
50+125,170 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
36V
JTL30 Series
45P4063

RoHS

Each
1+173,110 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-
15V
-
330mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
58M7736

RoHS

Each
1+269,390 $
5+239,170 $
10+202,900 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-
12V
-
400mA
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
04R8780

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-15V
15V
300mA
300mA
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP Series
87K5042

RoHS

Date/Lot Code

Each
96+130,680 $
ITE
DIP
2:1
11W
3 Output
5V
1A
-15V
15V
200mA
200mA
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
9.53mm
50.8mm
18V
36V
-
04R8761

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-15V
15V
300mA
300mA
-
1.5kV
12V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
9V
18V
-
04R8770

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-15V
15V
300mA
300mA
-
1.5kV
24V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
18V
36V
JCP Series
04R8779

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-12V
12V
400mA
400mA
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP40 Ceries
87K5054

RoHS

Each
216+190,590 $
ITE
DIP
4:1
20W
3 Output
5V
3A
-12V
12V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
-
04R8769

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-12V
12V
400mA
400mA
-
1.5kV
24V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
18V
36V
-
13M3090

RoHS

Each
1+164,110 $
5+150,710 $
10+146,680 $
25+143,990 $
50+141,310 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-
12V
-
400mA
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
TEN 40 Series
52R2888

RoHS

Each
10+126,380 $
25+121,800 $
100+114,920 $
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-12V
12V
-420mA
420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
52R2901

RoHS

Each
10+128,900 $
25+124,230 $
100+117,210 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-12V
12V
420mA
420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
71K9640

RoHS

Each
1+179,330 $
10+176,020 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.6kV
24V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
18V
36V
-
52R2900

RoHS

Each
10+126,380 $
25+121,800 $
100+114,920 $
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-15V
15V
-330mA
330mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
JTL Series
71K9638

RoHS

Each
1+179,330 $
10+176,020 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.6kV
12V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
9V
18V
-
52R2899

RoHS

Each
10+126,380 $
25+121,800 $
100+114,920 $
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-12V
12V
-420mA
420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
JTL Series
52R2889

RoHS

Each
10+128,900 $
25+124,230 $
100+117,210 $
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-15V
15V
-330mA
330mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
04R8763

RoHS

Each
6+203,850 $
10+198,440 $
25+191,240 $
100+180,440 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-15V
15V
300mA
300mA
-
1.5kV
12V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
9V
18V
-
52R2902

RoHS

Each
10+128,900 $
25+124,230 $
100+117,210 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-15V
15V
-330mA
330mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
51R4929

RoHS

Each
10+144,720 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-12V
12V
420mA
420mA
-
1.5kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
TEN 30WIN Series
04R8762

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.5kV
12V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
9V
18V
-
04R8781

RoHS

Each
6+203,850 $
10+198,440 $
25+191,240 $
100+180,440 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP Series
52R2891

RoHS

Each
10+128,900 $
25+124,230 $
100+117,210 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-15V
15V
330mA
330mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
JTL Series
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER