0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
36AJ3543

RoHS

Each
1+63,790 $
10+61,500 $
25+59,770 $
-
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
Fixed
25.4mm
-
10.2mm
25.4mm
9V
36V
DKMW15 Series
85AK2700

RoHS

Each
1+49,210 $
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
24V
Fixed
25.4mm
-
9.9mm
25.4mm
18V
36V
MGW15 Series
85AK2703

RoHS

Each
1+66,920 $
5+64,570 $
10+63,390 $
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
25.4mm
36V
76V
MGW15 Series
85AK2566

RoHS

Each
1+71,270 $
50+71,260 $
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
25.4mm
18V
76V
MGFW15 Series
85AK2563

RoHS

Each
1+71,270 $
5+68,770 $
10+67,500 $
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
24V
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
MGFW15 Series
85AK2697

RoHS

Each
1+66,920 $
5+64,570 $
10+63,390 $
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
12V
Fixed
25.4mm
-
9.9mm
25.4mm
9V
18V
MGW15 Series
44Y5543

RoHS

Each
20+40,620 $
25+39,150 $
100+36,940 $
ITE
SIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
3kV
48V
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
75V
-
50Y2136

RoHS

Each
1+37,960 $
5+36,990 $
10+36,020 $
50+34,710 $
100+32,780 $
ITE
SIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
-
11.1mm
21.85mm
9V
36V
ITQ Series
44Y5523

RoHS

Each
20+40,620 $
25+39,150 $
100+36,940 $
ITE
SIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
3kV
24V
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
9V
36V
-
36AJ3546

RoHS

Each
1+47,180 $
10+45,550 $
25+44,330 $
-
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
48V
Fixed
25.4mm
-
10.2mm
25.4mm
18V
75V
DKMW15 Series
26AH0313

RoHS

Each
1+81,250 $
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.6kV
12V
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
18V
THN 15N Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER