Isolated Through Hole DC / DC Converters :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(3)
(6)
Output Current - Output 1
=1.04A
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(10)
(1)
DC / DC Converter Type
(9)
Input Ratio
(1)
(5)
(4)
Output Power Max
(11)
No. of Outputs
(1)
(10)
Output Voltage - Output 1
(10)
(1)
Output Voltage - Output 2
(10)
Output Current - Output 2
(10)
Output Regulation
(7)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+111,800 $ | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | - | ||||||
Each | 1+111,800 $ | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | - | ||||||
XP POWER | Each | 1+124,210 $ 5+121,000 $ 10+117,820 $ 50+113,580 $ | Railway | DIP | 10:1 | 25W | 1 Output | 24V | 1.04A | - | - | Regulated | 3kV | 72V | - | Fixed, Adjustable | 25.4mm | - | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
TRACO POWER | Each | 1+128,680 $ | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 25.4mm | 18V | 36V | THL 25 Series | |||||
Each | 10+77,800 $ 25+75,010 $ 100+70,820 $ | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series | ||||||
Each | 10+90,470 $ 25+87,210 $ 100+82,350 $ | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | JWK25 Series | ||||||
Each | 10+90,470 $ 25+87,210 $ 100+82,350 $ | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JWK25 Series | ||||||
Each | 10+77,800 $ 25+75,010 $ 100+70,820 $ | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | ||||||
Each | 20+77,800 $ 25+75,010 $ 100+70,820 $ | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | ||||||
Each | 10+96,930 $ 25+93,460 $ 50+92,240 $ 100+90,000 $ 250+88,200 $ | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+94,970 $ 25+93,780 $ 50+92,570 $ 100+90,620 $ 250+88,810 $ | ITE | DIP | - | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||