Isolated Through Hole DC / DC Converters :
37 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(2)
(7)
(4)
(2)
(16)
Output Current - Output 1
=1.333A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(18)
(7)
(2)
(2)
(3)
(4)
(1)
DC / DC Converter Type
(31)
(6)
Input Ratio
(15)
(18)
(2)
Output Power Max
(1)
(21)
(15)
No. of Outputs
(22)
(15)
Output Voltage - Output 1
(1)
(34)
(2)
Output Voltage - Output 2
(14)
(1)
Output Current - Output 2
(4)
(11)
Output Regulation
(22)
Emballage
(37)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+62,790 $ 5+61,530 $ 10+60,280 $ 25+59,020 $ 50+57,760 $ Plus de tarifs | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | 48V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | MDS20 Series | |||||
TRACO POWER | Each | 1+102,380 $ 5+99,930 $ 10+97,450 $ 50+85,370 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | |||||
51AM4509 | MEAN WELL | Each | 1+40,110 $ 5+37,300 $ 10+36,160 $ 25+35,430 $ 50+34,720 $ Plus de tarifs | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | 12.2mm | - | 31.8mm | 9V | 75V | SCW20W8 Series | ||||
27AM0021 RoHS | MEAN WELL | Each | 1+101,360 $ 5+97,730 $ 10+95,020 $ 25+93,110 $ 50+91,220 $ Plus de tarifs | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | Regulated | 2kV | 48V | - | Fixed | 25.4mm | 10mm | - | 25.4mm | 18V | 75V | DKMW40 Series | ||||
27AM0019 RoHS | MEAN WELL | Each | 1+101,360 $ 5+97,730 $ 10+95,020 $ 25+93,110 $ 50+91,220 $ Plus de tarifs | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | Regulated | 2kV | 24V | - | Fixed | 25.4mm | 10mm | - | 25.4mm | 9V | 36V | DKMW40 Series | ||||
51AM4503 | MEAN WELL | Each | 1+35,710 $ 5+32,330 $ 10+30,980 $ 25+30,370 $ 50+29,740 $ Plus de tarifs | ITE & Industrial | DIP | 8:1 | 12W | 1 Output | 9V | 1.333A | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | 12.2mm | - | 31.8mm | 9V | 75V | SCW12W8 Series | ||||
Each | 1+118,030 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | TEN 40WIE | ||||||
TRACO POWER | Each | 1+125,300 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | |||||
TRACO POWER | Each | 1+143,670 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
TRACO POWER | Each | 1+156,750 $ | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 48V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 20+177,450 $ | Railway | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | 15V | 1.333A | Regulated | 3kV | 110V | UL | Fixed | 25.4mm | 10.2mm | Through Hole | 50mm | 43V | 160V | RP40-FR Series | ||||||
Each | 10+126,620 $ 20+125,650 $ | Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 40.6mm | 9V | 36V | REM20-W Series | ||||||
Each | 1+171,680 $ 10+168,450 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+171,680 $ 10+168,450 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 18V | 75V | PXF40 Series | ||||||
TRACO POWER | Each | 1+143,670 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+118,030 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WIE | ||||||
Each | 1+129,090 $ | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 48V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 20 Series | ||||||
Each | 1+129,090 $ | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||||
Each | 1+129,090 $ | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 24V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 20 Series | ||||||
41AH2362 RoHS | TRACO POWER | Each | 1+156,750 $ | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 24V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 20 Series | ||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 12V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 40E | ||||||
41AH2356 RoHS | TRACO POWER | Each | 1+156,750 $ | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||
MEAN WELL | Each | 1+62,790 $ 5+61,530 $ 10+60,280 $ 25+59,020 $ 50+57,760 $ Plus de tarifs | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | 12V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | MDS20 Series | |||||
MEAN WELL | Each | 1+62,790 $ 5+61,530 $ 10+60,280 $ 25+59,020 $ 50+57,760 $ Plus de tarifs | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | 24V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 18V | 36V | MDS20 Series | |||||