0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85T8444

RoHS

Each
1+80,820 $
ITE
DIP
4:1
20W
1 Output
15V
1.34A
1.5kV
24V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
THL 20WI Series
45Y2467

RoHS

Each
1+81,210 $
ITE
DIP
4:1
20W
1 Output
15V
1.34A
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
THL 20WI Series
44AC3291

RoHS

Each
1+115,110 $
ITE
DIP
4:1
20W
1 Output
15V
1.34A
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
25.4mm
18V
75V
THL 20WI Series
44AC3284

RoHS

Each
1+114,190 $
ITE
DIP
4:1
20W
1 Output
15V
1.34A
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 20WI Series
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER