0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

51 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78R4620

RoHS

Each
1+57,110 $
5+55,650 $
10+54,210 $
50+53,390 $
100+52,570 $
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
36V
JCM15 Series
59M2664

RoHS

Each
1+82,950 $
ITE
DIP
4:1
15W
1 Output
12V
1.3A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WI Series
94X2764

RoHS

Each
1+78,040 $
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
36V
THN 15 Series
94X2757

RoHS

Each
1+80,350 $
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
18V
THN 15 Series
63W4334

RoHS

Each
1+43,940 $
ITE
SIP
2:1
6W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
18V
TMR 6 Series
63W4342

RoHS

Each
1+43,940 $
ITE
SIP
2:1
6W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
26AH0319

RoHS

Each
1+74,310 $
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
36V
THN 15N Series
89AM5182

RoHS

PULSE ELECTRONICS
Each
1+34,180 $
5+32,690 $
10+31,240 $
25+28,710 $
50+26,530 $
Plus de tarifs
ITE
DIP
-
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
25.4mm
9V
36V
BRAxx Series
85AK2634

RoHS

Each
1+49,210 $
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
36V
76V
MGS15 Series
85AK2626

RoHS

Each
1+49,210 $
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
12V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
18V
MGS15 Series
85AK2508

RoHS

Each
1+52,420 $
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
76V
MGFS15 Series
85AK2630

RoHS

Each
1+49,210 $
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
36V
MGS15 Series
47X2675

RoHS

Each
20+34,380 $
25+33,130 $
100+31,250 $
ITE
SIP
2:1
6W
1 Output
3.3V
1.3A
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
-
23R7756

RoHS

Each
1+91,990 $
10+88,880 $
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
-
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
52R2835

RoHS

Each
10+60,160 $
25+57,970 $
100+54,700 $
ITE
DIP
4:1
15W
1 Output
12V
1.3A
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
-
23R7763

RoHS

Each
1+91,990 $
10+88,880 $
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
23R7784

RoHS

Each
1+101,920 $
10+98,810 $
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
62T2093

RoHS

Each
10+32,460 $
25+31,270 $
100+29,470 $
ITE
DIP
2:1
5W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
79R9195

RoHS

Each
10+53,520 $
25+51,600 $
100+48,710 $
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
JCM15 Series
62T2057

RoHS

Each
10+33,110 $
25+31,890 $
100+30,070 $
ITE
DIP
2:1
5W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
5V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
4.5V
9V
-
23R7770

RoHS

Each
1+101,920 $
10+98,810 $
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
62T2081

RoHS

Each
10+33,110 $
25+31,890 $
100+30,070 $
ITE
DIP
2:1
5W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
79R9181

RoHS

Each
10+53,520 $
25+51,600 $
100+48,710 $
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
Regulated
1.6kV
12V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
18V
-
23R7777

RoHS

Each
1+91,990 $
10+88,880 $
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
70R1008

RoHS

Each
1+232,590 $
10+219,500 $
ITE
Quarter Brick
3:1
31.2W
1 Output
24V
1.3A
-
-
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
1-25 sur 51 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER