Isolated Through Hole DC / DC Converters :
30 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(2)
(3)
(2)
(17)
Output Current - Output 1
=1.4A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(30)
DC / DC Converter Type
(30)
Input Ratio
(19)
(11)
Output Power Max
(20)
(8)
(2)
No. of Outputs
(20)
(10)
Output Voltage - Output 1
(20)
(10)
Output Voltage - Output 2
(10)
Output Current - Output 2
(3)
(7)
Output Regulation
(14)
Emballage
(30)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+300,430 $ 5+266,070 $ 10+224,910 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 18V | 36V | JCP40 Ceries | ||||||
Each | 1+21,240 $ 100+19,110 $ 200+17,770 $ 500+16,700 $ 1000+15,860 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | - | 3.5kV | 24V | Fixed | 10.16mm | 20.32mm | - | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+158,970 $ 5+155,620 $ 10+152,280 $ 50+150,990 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40 Series | ||||||
85AK2582 RoHS | Each | 1+106,540 $ 5+102,830 $ 10+100,060 $ 25+98,060 $ 50+96,050 $ Plus de tarifs | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | MGFW40 Series | |||||
Each | 1+205,300 $ 5+199,960 $ 10+194,640 $ 25+187,540 $ 100+176,880 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | - | ||||||
Each | 1+36,820 $ 5+35,850 $ 10+34,890 $ 25+33,600 $ 100+31,670 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 18V | 36V | - | ||||||
Each | 1+61,750 $ 5+60,160 $ 10+58,550 $ 25+56,420 $ 100+53,210 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 9V | 36V | - | ||||||
Each | 1+36,820 $ 5+35,850 $ 10+34,890 $ 25+33,600 $ 100+31,670 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 36V | 72V | - | ||||||
Each | 1+36,090 $ 5+35,140 $ 10+34,200 $ 25+32,940 $ 100+31,040 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 4.5V | 9V | - | ||||||
Each | 1+36,090 $ 5+35,140 $ 10+34,200 $ 25+32,940 $ 100+31,040 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 9V | 18V | - | ||||||
Each | 1+61,750 $ 5+60,160 $ 10+58,550 $ 25+56,420 $ 100+53,210 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 18V | 72V | - | ||||||
Each | 1+195,520 $ 5+190,460 $ 10+185,370 $ 25+178,610 $ 100+168,460 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | - | ||||||
Each | 1+45,800 $ 5+40,610 $ 10+34,360 $ 50+33,770 $ 100+33,160 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD06 Series | ||||||
Each | 1+158,940 $ 5+151,760 $ 10+144,550 $ 50+126,830 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40 Series | ||||||
Each | 1+32,620 $ 5+31,780 $ 10+30,930 $ 25+29,810 $ 100+28,110 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 9V | 36V | - | ||||||
Each | 1+32,620 $ 5+31,780 $ 10+30,930 $ 25+29,810 $ 100+28,110 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 18V | 75V | - | ||||||
Each | 1+147,170 $ 10+144,790 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | -1.4A | - | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 18V | 36V | PXF40 Series | ||||||
Each | 1+147,370 $ 10+144,950 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | -1.4A | - | 1.6kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+32,240 $ 5+31,400 $ 10+30,560 $ 25+29,460 $ 100+27,780 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 18V | 36V | - | ||||||
Each | 1+31,610 $ 5+30,790 $ 10+29,970 $ 25+28,880 $ 100+27,240 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 9V | 18V | - | ||||||
Each | 1+40,370 $ 25+37,370 $ 50+35,030 $ 100+34,030 $ 250+33,030 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 9V | 36V | JTE06 Series | ||||||
Each | 1+31,610 $ 5+30,790 $ 10+29,970 $ 25+28,880 $ 100+27,240 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 36V | 75V | - | ||||||
Each | 1+147,370 $ 10+144,950 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | -1.4A | - | 1.6kV | 12V | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 9V | 18V | PXF40 Series | ||||||
Each | 1+44,910 $ 5+39,810 $ 10+33,700 $ 50+33,100 $ 100+32,530 $ | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 9V | 18V | JCD06 Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | - | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||