0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

32 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
40AH0511

RoHS

Each
1+88,520 $
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
TEN 40E
69AH9218

RoHS

Each
1+143,670 $
ITE
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIE Series
63W4220

RoHS

Each
1+159,240 $
5+158,940 $
10+158,630 $
50+153,650 $
ITE & Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIR Series
63W4213

RoHS

Each
1+161,320 $
5+160,010 $
10+158,690 $
50+153,550 $
ITE & Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIR Series
69AH9217

RoHS

Each
1+88,970 $
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
TEN 40E Series
69AH9200

RoHS

Each
1+113,160 $
5+110,450 $
10+107,700 $
50+94,360 $
ITE
DIP
4:1
40W
1 Output
24V
1.666A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIE Series
69AH9216

RoHS

Each
1+113,250 $
5+110,430 $
10+107,620 $
50+104,120 $
ITE
DIP
4:1
40W
1 Output
24V
1.666A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIE Series
51AM4508
Each
1+40,110 $
5+37,300 $
10+36,160 $
25+35,430 $
50+34,720 $
Plus de tarifs
ITE & Industrial
DIP
8:1
20W
1 Output
12V
1.666A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
12.2mm
-
31.8mm
9V
75V
SCW20W8 Series
98Y1762

RoHS

Each
20+146,780 $
Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
Regulated
1.6kV
48V
UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50mm
18V
75V
RP40-FR Series
76AJ0436

RoHS

Each
1+140,420 $
ITE & Railway
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
3kV
110V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
160V
TEN 40WIRH
40AH0512

RoHS

Each
1+118,030 $
ITE
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
TEN 40WIE
69AH9188

RoHS

Each
1+125,300 $
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
TEN 40E Series
98Y1730

RoHS

Each
20+146,780 $
Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
Regulated
1.6kV
24V
UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50mm
9V
36V
RP40-FR Series
98Y1710

RoHS

Each
20+161,570 $
Railway
DIP
4:1
40W
2 Output
12V
1.666A
12V
1.666A
Regulated
1.6kV
24V
UL
Fixed
25.4mm
10.2mm
Through Hole
50mm
9V
36V
RP40-FR Series
98Y1729

RoHS

Each
9+148,040 $
18+145,080 $
Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
Regulated
1.6kV
24V
UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
RP40-FR Series
98Y1727

RoHS

Each
9+148,880 $
18+145,890 $
Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
Regulated
1.6kV
24V
UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
RP40-FR Series
98Y1708

RoHS

Each
20+161,570 $
Railway
DIP
4:1
40W
2 Output
12V
1.666A
12V
1.666A
Regulated
1.6kV
24V
UL
Fixed
25.4mm
10.2mm
Through Hole
50mm
9V
36V
RP40-FR Series
40AH0498

RoHS

Each
1+102,910 $
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
12V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
TEN 40E
69AH9215

RoHS

Each
1+120,880 $
ITE
DIP
2:1
40W
1 Output
24V
1.666A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
36V
75V
TEN 40E Series
40AH0525

RoHS

Each
1+99,290 $
ITE
DIP
2:1
40W
1 Output
24V
1.666A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
TEN 40E
40AH0509

RoHS

Each
1+99,290 $
ITE
DIP
2:1
40W
1 Output
24V
1.666A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
TEN 40E
69AH9202

RoHS

Each
1+143,670 $
ITE
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
TEN 40WIE Series
69AH9199

RoHS

Each
1+120,880 $
ITE
DIP
2:1
40W
1 Output
24V
1.666A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40E Series
40AH0528

RoHS

Each
1+118,030 $
ITE
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 40WIE
69AH9201

RoHS

Each
1+125,300 $
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40E Series
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER