Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(7)
Output Current - Output 1
=1.7A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(2)
(7)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(7)
(2)
No. of Outputs
(4)
(5)
Output Voltage - Output 1
(5)
(4)
Output Voltage - Output 2
(5)
Output Current - Output 2
(5)
Output Regulation
(7)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+86,650 $ | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.7A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | ||||||
Each | 1+86,650 $ | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.7A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | ||||||
47AM9546 RoHS | TRACO POWER | Each | 1+107,920 $ 5+99,080 $ 10+96,430 $ 25+94,660 $ 50+92,880 $ | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.7A | -12V | 1.7A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | ||||
47AM9540 RoHS | TRACO POWER | Each | 1+107,880 $ 5+104,360 $ 10+102,890 $ 50+99,540 $ | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.7A | -12V | 1.7A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | ||||
47AM9545 RoHS | TRACO POWER | Each | 1+105,020 $ 5+96,410 $ 10+93,840 $ 25+92,120 $ 50+90,400 $ | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.7A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | ||||
85AK2583 RoHS | Each | 1+107,370 $ 5+103,630 $ 10+100,830 $ 25+98,810 $ 50+96,800 $ Plus de tarifs | ITE | DIP | 4:1 | 40.8W | 2 Output | 12V | 1.7A | -12V | 1.7A | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series | |||||
85AK2581 RoHS | Each | 1+85,990 $ 5+83,930 $ 10+82,280 $ 25+80,580 $ 50+78,550 $ Plus de tarifs | ITE | DIP | 4:1 | 40.8W | 2 Output | 12V | 1.7A | -12V | 1.7A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | |||||
47AM9539 RoHS | TRACO POWER | Each | 1+105,020 $ 5+96,410 $ 10+93,840 $ 25+92,120 $ 50+90,400 $ | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.7A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | ||||
Each | 1+89,040 $ | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.7A | -12V | 1.7A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | ||||||