0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

23 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
58M7728

RoHS

Each
1+263,310 $
5+233,730 $
10+198,230 $
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
59AM3379

RoHS

Each
1+26,220 $
ITE & Industrial
SIP
-
6W
1 Output
3.3V
1.8A
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 6UI Series
87K5754

RoHS

Each
192+151,340 $
ITE
DIP
4:1
9W
1 Output
5V
1.8A
-
-
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
25.4mm
9.53mm
Through Hole
50.8mm
18V
75V
-
63X8184

RoHS

Each
15+39,400 $
30+38,540 $
ITE
DIP
2:1
7.5W
1 Output
3.3V
1.8A
-
-
Regulated
3kV
24V
-
Fixed
20.3mm
10.5mm
Through Hole
32mm
18V
36V
-
71K9635

RoHS

Each
1+147,170 $
10+144,790 $
-
DIP
-
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
50.8mm
10.1mm
Through Hole
50.8mm
9V
18V
-
45Y2599

RoHS

Each
1+82,310 $
Medical
DIP
4:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
24V
IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
04R8764

RoHS

Each
1+205,300 $
5+199,960 $
10+194,640 $
25+187,540 $
100+176,880 $
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
18V
36V
JCP Series
41J2217

RoHS

Each
1+147,170 $
10+144,790 $
-
DIP
-
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
50.8mm
10.1mm
Through Hole
50.8mm
18V
36V
-
04R8773

RoHS

Each
1+205,300 $
5+199,960 $
10+194,640 $
25+187,540 $
100+176,880 $
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
36V
75V
-
04R8754

RoHS

Each
1+195,520 $
5+190,460 $
10+185,370 $
25+178,610 $
100+168,460 $
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
18V
JCP Series
40Y1414

RoHS

Each
7+101,460 $
14+98,780 $
35+96,100 $
-
DIP
4:1
6W
1 Output
3.3V
1.8A
-
-
Regulated
5kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
81Y1672

RoHS

Each
1+93,970 $
Medical
DIP
4:1
5.9W
1 Output
3.3V
1.8A
-
-
-
5kV
24V
-
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
9V
36V
PXC-M06 Series
45Y2607

RoHS

Each
1+82,310 $
Medical
DIP
4:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
48V
IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
-
81Y1680

RoHS

Each
1+93,970 $
Medical
DIP
4:1
5.9W
1 Output
3.3V
1.8A
-
-
-
5kV
48V
-
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
18V
75V
PXC-M06 Series
47AC1755

RoHS

Each
1+95,050 $
5+84,350 $
10+71,500 $
50+70,270 $
100+69,020 $
Medical
DIP
2:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THM 6 Series
47AC1731

RoHS

Each
1+95,050 $
5+84,350 $
10+71,500 $
50+70,270 $
100+69,020 $
Medical
DIP
2:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
5V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
9V
THM 6 Series
47AC1739

RoHS

Each
1+75,030 $
5+72,560 $
10+71,550 $
50+69,230 $
100+68,250 $
Medical
DIP
2:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 6 Series
01AC3552

RoHS

Each
2+254,270 $
-
Quarter Brick
-
86.5W
1 Output
48V
1.8A
-
-
-
-
-
-
Fixed, Adjustable
36.6mm
12.7mm
Through Hole
57.9mm
16.5V
75V
RP90Q Series
47AC1747

RoHS

Each
1+95,050 $
5+84,350 $
10+71,500 $
50+70,270 $
100+69,020 $
Medical
DIP
2:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THM 6 Series
01AC3554

RoHS

Each
2+254,270 $
-
Quarter Brick
-
86.5W
1 Output
48V
1.8A
-
-
-
-
-
-
Fixed, Adjustable
36.6mm
12.7mm
Through Hole
57.9mm
16.5V
75V
RP90Q Series
76AJ0438

RoHS

Each
1+62,450 $
ITE & Railway
DIP
4:1
6W
1 Output
3.3V
1.8A
-
-
-
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 6WIRH
73J2155

RoHS

Each
1+147,370 $
10+144,950 $
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
-1.8A
-
1.6kV
48V
-
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
36V
75V
PXF40 Series
85AJ5209

RoHS

Each
1+76,650 $
ITE & Railway
DIP
4:1
6W
1 Output
3.3V
1.8A
-
-
-
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 6WIRH Series
1-23 sur 23 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER