Isolated Through Hole DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(1)
(3)
Output Current - Output 1
=104mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(5)
(3)
DC / DC Converter Type
(5)
(3)
Input Ratio
(7)
(1)
Output Power Max
(3)
(5)
No. of Outputs
(1)
(7)
Output Voltage - Output 1
(2)
(6)
Output Voltage - Output 2
(5)
(2)
Output Current - Output 2
(3)
(4)
Output Regulation
(4)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+137,520 $ | ITE | DIP | 3:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 10+34,550 $ 25+33,280 $ 100+31,380 $ | ITE | DIP | 2:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | - | 1.6kV | 48V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 36V | 72V | - | ||||||
Each | 10+35,240 $ 25+33,950 $ 100+32,000 $ | ITE | DIP | 2:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | - | 1.6kV | 24V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 18V | 36V | - | ||||||
Each | 10+35,240 $ 25+33,950 $ 100+32,000 $ | ITE | DIP | 2:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | - | 1.6kV | 12V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 9V | 18V | JCD Series | ||||||
Each | 10+25,930 $ 100+23,330 $ 200+21,670 $ 500+20,370 $ 1000+19,350 $ | ITE | DIP | 2:1 | 5W | 2 Output | 24V | 104mA | -24V | -104mA | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | AM5T-Z Series | ||||||
Each | 23+16,170 $ 100+13,220 $ 250+12,110 $ 500+11,250 $ 1000+10,580 $ | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 12V | 104mA | -12V | -104mA | Regulated | 3kV | 5V | Fixed | 9.5mm | - | 12mm | 22mm | 4.5V | 9V | AM3G-LPZ Series | ||||||
Each | 23+14,560 $ 100+11,900 $ 250+10,900 $ 500+10,140 $ 1000+9,530 $ | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 24V | 104mA | - | - | Regulated | 1.5kV | 5V | Fixed | 9.5mm | - | 12mm | 22mm | 4.5V | 9V | AM3G-LPZ Series | ||||||
Each | 23+15,810 $ 100+12,920 $ 250+11,830 $ 500+11,000 $ 1000+10,330 $ | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 12V | 104mA | -12V | -104mA | Regulated | 1.5kV | 5V | Fixed | 9.5mm | - | 12mm | 22mm | 4.5V | 9V | AM3G-LPZ Series | ||||||