0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK9808

RoHS

Each
1+9,270 $
100+8,330 $
200+7,740 $
500+7,270 $
1000+6,900 $
ITE
SIP
2W
2 Output
9V
111.1mA
-9V
-111.1mA
5.2kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
57AK2751

RoHS

Each
1+28,710 $
5+25,510 $
10+21,660 $
50+19,730 $
100+18,450 $
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
5.2kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
57AK2752

RoHS

Each
1+16,730 $
5+14,840 $
10+12,600 $
50+11,490 $
100+10,730 $
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK9858

RoHS

Each
1+7,070 $
100+6,360 $
200+5,890 $
500+5,520 $
1000+5,240 $
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
1kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK9690

RoHS

Each
1+6,120 $
100+5,500 $
200+5,100 $
500+4,800 $
1000+4,560 $
ITE
SIP
2W
2 Output
9V
111.1mA
-9V
-111.1mA
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
27AK8694

RoHS

Each
1+4,580 $
100+4,120 $
200+3,820 $
500+3,570 $
1000+3,370 $
-
SIP
1W
1 Output
9V
111.1mA
-
-
3kV
3.3V
Fixed, Adjustable
6mm
10.15mm
11.68mm
2.97V
3.63V
AM1S-Z Series
27AK8709

RoHS

Each
1+4,580 $
100+4,120 $
200+3,820 $
500+3,570 $
1000+3,370 $
-
SIP
1W
1 Output
9V
111.1mA
-
-
3kV
5V
Fixed, Adjustable
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
27AK9630

RoHS

Each
1+6,120 $
100+5,500 $
200+5,100 $
500+4,800 $
1000+4,560 $
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK9634

RoHS

Each
1+6,120 $
100+5,500 $
200+5,100 $
500+4,800 $
1000+4,560 $
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK9734

RoHS

Each
1+6,120 $
100+5,500 $
200+5,100 $
500+4,800 $
1000+4,560 $
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
3kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
57AK2762

RoHS

Each
1+29,140 $
5+25,900 $
10+22,020 $
50+20,090 $
100+18,800 $
ITE
SIP
2W
2 Output
9V
111.1mA
-9V
-111.1mA
5.2kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK9738

RoHS

Each
1+6,120 $
100+5,500 $
200+5,100 $
500+4,800 $
1000+4,560 $
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
57AK2744

RoHS

Each
1+15,700 $
5+13,950 $
10+11,860 $
50+10,820 $
100+10,120 $
ITE
SIP
2W
2 Output
9V
111.1mA
-9V
-111.1mA
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK8726

RoHS

Each
1+4,580 $
100+4,120 $
200+3,820 $
500+3,570 $
1000+3,370 $
-
SIP
1W
1 Output
9V
111.1mA
-
-
1kV
12V
Fixed, Adjustable
6mm
10.15mm
11.68mm
10.8V
13.2V
AM1S-Z Series
27AK9586

RoHS

Each
1+6,120 $
100+5,500 $
200+5,100 $
500+4,800 $
1000+4,560 $
ITE
SIP
2W
2 Output
9V
111.1mA
-9V
-111.1mA
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK8537

RoHS

Each
1+4,580 $
100+4,120 $
200+3,820 $
500+3,570 $
1000+3,370 $
-
DIP
1W
1 Output
9V
111.1mA
-
-
1kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK9856

RoHS

Each
1+10,910 $
100+9,800 $
200+9,110 $
500+8,550 $
1000+8,120 $
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
5.2kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK8742

RoHS

Each
1+4,960 $
100+4,440 $
200+4,120 $
500+3,860 $
1000+3,670 $
-
SIP
1W
1 Output
9V
111.1mA
-
-
1kV
24V
Fixed, Adjustable
6mm
10.15mm
11.68mm
21.6V
26.4V
AM1S-Z Series
27AK8710

RoHS

Each
1+4,580 $
100+4,120 $
200+3,820 $
500+3,570 $
1000+3,370 $
-
SIP
1W
1 Output
9V
111.1mA
-
-
1kV
5V
Fixed, Adjustable
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER