Isolated Through Hole DC / DC Converters :
159 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(49)
(5)
(5)
(28)
(1)
(10)
(61)
Output Current - Output 1
=111mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(4)
(95)
(37)
(3)
(12)
DC / DC Converter Type
(15)
(4)
(2)
(109)
(5)
(22)
(2)
Input Ratio
(97)
(9)
(1)
Output Power Max
(113)
(46)
No. of Outputs
(114)
(45)
Output Voltage - Output 1
(158)
(1)
Output Voltage - Output 2
(45)
Output Current - Output 2
(15)
(30)
Output Regulation
(35)
(6)
(103)
Emballage
(159)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,760 $ 5+15,260 $ 10+15,040 $ 25+14,770 $ 50+14,560 $ Plus de tarifs | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | 12.65mm | - | 19.65mm | 10.8V | 13.2V | MEJ Series | ||||||
Each | 1+10,740 $ 5+10,470 $ 10+10,190 $ 25+9,840 $ 100+9,300 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 12V | EN | Fixed | 9.8mm | 12.5mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHA01 Series | ||||||
Each | 1+10,570 $ 5+10,300 $ 10+10,020 $ 25+9,670 $ 100+9,140 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 15V | EN | Fixed | 9.8mm | 12.5mm | Through Hole | 19.5mm | 13.5V | 16.5V | IHA01 Series | ||||||
Each | 1+10,680 $ 5+10,430 $ 10+10,150 $ 25+9,800 $ 100+9,270 $ | Medical | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 13.5V | 16.5V | IMA01 Series | ||||||
Each | 1+10,740 $ 5+10,470 $ 10+10,190 $ 25+9,840 $ 100+9,300 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 5V | EN | Fixed | 9.8mm | 12.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHA01 Series | ||||||
Each | 1+10,860 $ 5+10,580 $ 10+10,320 $ 25+9,950 $ 100+9,410 $ | Medical | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 4.5V | 5.5V | IMA01 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | - | 5.2kV | 24V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | - | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+12,000 $ 5+11,700 $ 10+11,400 $ 25+11,000 $ 100+10,400 $ | Medical | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.8mm | 12.5mm | Through Hole | 19.5mm | 10.8V | 13.2V | IML02 Series | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | TBA 1HI | ||||||
Each | 1+6,680 $ 100+6,010 $ 200+5,590 $ 500+5,250 $ 1000+4,970 $ | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | - | 6kV | 5V | - | Fixed | 6mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
XP POWER | Each | 1+8,820 $ 5+8,600 $ 10+8,360 $ 50+8,040 $ 100+7,590 $ | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 10.14mm | 6.86mm | - | 12.7mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+13,830 $ 5+13,450 $ 10+13,100 $ 50+12,610 $ 100+11,860 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | - | Fixed | 7.2mm | 10.16mm | - | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+26,840 $ 5+23,880 $ 10+20,310 $ 50+18,520 $ 100+17,320 $ | ITE | SIP | 2:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 1kV | 12V | - | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IW Series | ||||||
XP POWER | Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+13,170 $ 5+12,740 $ 10+12,540 $ 25+12,360 $ 50+12,180 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | 7.46mm | - | 11.48mm | 4.5V | 5.5V | NKE Series | ||||||
XP POWER | Each | 1+11,740 $ 5+10,420 $ 10+8,830 $ 50+8,020 $ 100+7,900 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 6mm | 9.65mm | - | 11.68mm | 10.8V | 13.2V | IE Series | |||||
XP POWER | Each | 1+11,760 $ 5+10,430 $ 10+8,830 $ 50+8,040 $ 100+7,900 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | 9.65mm | - | 11.68mm | 2.97V | 3.63V | IE Series | |||||
XP POWER | Each | 1+17,210 $ 5+15,250 $ 10+12,920 $ 50+11,760 $ 100+11,550 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 9V | EN | Fixed | 9.8mm | 12.5mm | Through Hole | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
XP POWER | Each | 1+14,530 $ 5+14,150 $ 10+13,780 $ 50+13,280 $ 100+12,510 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | - | 5.2kV | 12V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IHL02 Series | |||||
59AM2707 RoHS | MULTICOMP PRO | Each | 1+4,640 $ 10+4,420 $ 25+4,120 $ 50+3,790 $ 100+3,540 $ Plus de tarifs | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 6mm | 10.1mm | - | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||
59AM2677 RoHS | MULTICOMP PRO | Each | 1+4,000 $ 10+3,810 $ 25+3,550 $ 50+3,270 $ 100+3,050 $ Plus de tarifs | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | 10.1mm | - | 11.5mm | 4.5V | 5.5V | MPFN1-AN | ||||
59AM2678 RoHS | MULTICOMP PRO | Each | 1+4,200 $ 10+4,000 $ 25+3,730 $ 50+3,440 $ 100+3,210 $ Plus de tarifs | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | 10.1mm | - | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||
59AM2706 RoHS | MULTICOMP PRO | Each | 1+5,070 $ 10+4,830 $ 25+4,500 $ 50+4,150 $ 100+3,860 $ Plus de tarifs | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | 10.1mm | - | 11.5mm | 21.6V | 26.4V | MPFN1-AN | ||||