Isolated Through Hole DC / DC Converters :
46 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
(11)
(14)
(5)
Output Current - Output 1
=130mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(43)
(3)
DC / DC Converter Type
(21)
(25)
Input Ratio
(1)
(13)
(5)
(26)
Output Power Max
(12)
(14)
(5)
(15)
No. of Outputs
(26)
(20)
Output Voltage - Output 1
(32)
(14)
Output Voltage - Output 2
(20)
Output Current - Output 2
(6)
(14)
Output Regulation
(16)
(9)
Emballage
(46)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+51,320 $ | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 5V | - | Fixed | 20mm | 10mm | Through Hole | 32mm | 4.5V | 5.5V | THI 2 | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
TRACO POWER | Each | 1+11,450 $ 5+11,100 $ 10+10,790 $ 50+10,600 $ 100+10,420 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 7.5mm | 10.2mm | - | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+41,160 $ 5+40,090 $ 10+39,010 $ 50+37,590 $ 100+35,450 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
Each | 1+11,450 $ 5+11,260 $ 10+11,050 $ 50+10,860 $ 100+10,650 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | 10.2mm | - | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
TRACO POWER | Each | 1+13,930 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | 10.2mm | - | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
TRACO POWER | Each | 1+7,770 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
TRACO POWER | Each | 1+6,710 $ 10+6,400 $ 25+6,300 $ 50+6,200 $ 100+6,090 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TDK-LAMBDA | Each | 1+21,060 $ | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
85AK2773 RoHS | Each | 1+40,000 $ 5+39,300 $ 10+38,590 $ 25+37,520 $ 50+36,770 $ Plus de tarifs | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 12V | - | Fixed | 9.5mm | 12mm | - | 22mm | 4.5V | 18V | MHFW3 Series | |||||
85AK2598 RoHS | Each | 1+19,850 $ 5+19,520 $ 10+19,170 $ 25+18,660 $ 50+18,280 $ Plus de tarifs | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 12V | - | Fixed | 8.5mm | 12mm | - | 17mm | 9V | 18V | MGS1R5 Series | |||||
85AK2594 RoHS | Each | 1+19,850 $ 5+19,520 $ 10+19,170 $ 25+18,660 $ 50+18,280 $ Plus de tarifs | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 5V | - | Fixed | 8.5mm | 12mm | - | 17mm | 4.5V | 9V | MGS1R5 Series | |||||
85AK2575 RoHS | Each | 1+27,540 $ 5+27,050 $ 10+26,560 $ 25+25,830 $ 50+25,310 $ Plus de tarifs | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | - | Fixed | 8.5mm | 12mm | - | 17mm | 9V | 36V | MGFW3 Series | |||||
85AK2721 RoHS | Each | 1+24,760 $ 5+24,740 $ 10+24,730 $ 25+24,600 $ 50+24,460 $ Plus de tarifs | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | - | Fixed | 8.5mm | 12mm | - | 17mm | 36V | 76V | MGW3 Series | |||||
85AK2606 RoHS | Each | 1+21,670 $ 5+21,060 $ 10+20,790 $ 25+20,440 $ 50+20,190 $ Plus de tarifs | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 48V | - | Fixed | 8.5mm | 12mm | - | 17mm | 36V | 76V | MGS1R5 Series | |||||
Each | 1+41,440 $ 5+40,360 $ 10+39,280 $ 25+37,860 $ 100+35,700 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | JCA03 Series | ||||||
Each | 1+41,440 $ 5+40,360 $ 10+39,280 $ 25+37,860 $ 100+35,700 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 5V | CE, CSA, UL | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 4.5V | 9V | - | ||||||
Each | 1+40,630 $ 5+39,580 $ 10+38,510 $ 25+37,110 $ 100+35,000 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | - | ||||||
Each | 1+60,190 $ | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 24V | - | Fixed | 20mm | 10mm | Through Hole | 32mm | 21.6V | 26.4V | THI 2 | ||||||
Each | 1+11,550 $ | ITE | SIP | - | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | 10.2mm | Through Hole | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+41,440 $ 5+40,360 $ 10+39,280 $ 25+37,860 $ 100+35,700 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 18V | 36V | - | ||||||
Each | 1+60,480 $ | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 12V | - | Fixed | 20mm | 10mm | Through Hole | 32mm | 10.8V | 13.2V | THI 2 | ||||||
TRACO POWER | Each | 1+72,830 $ | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 5V | - | Fixed | 20mm | 10mm | - | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
TRACO POWER | Each | 1+72,260 $ | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 24V | - | Fixed | 20mm | 10mm | - | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+6,300 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||