Isolated Through Hole DC / DC Converters :
81 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(29)
(10)
(1)
(15)
(8)
(18)
Output Current - Output 1
=133mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(44)
(13)
(3)
(12)
DC / DC Converter Type
(8)
(4)
(57)
(1)
(11)
Input Ratio
(36)
(17)
(3)
Output Power Max
(71)
(10)
No. of Outputs
(71)
(10)
Output Voltage - Output 1
(81)
Output Voltage - Output 2
(10)
Output Current - Output 2
(1)
(9)
Output Regulation
(19)
(48)
Emballage
(81)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,870 $ | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 12V | - | Fixed | 9.3mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 4 | ||||||
Each | 1+21,470 $ 100+19,300 $ 200+17,940 $ 500+16,860 $ 1000+16,000 $ | - | SIP | 4:1 | 2W | 1 Output | 15V | 133mA | - | - | - | 1.6kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 4.5V | 18V | AM2GH-Z Series | ||||||
Each | 1+13,890 $ 5+13,540 $ 10+13,180 $ 25+12,690 $ 100+11,990 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 5.2kV | 15V | EN | Fixed | 7.2mm | Through Hole | 10mm | 19.5mm | 13.5V | 16.5V | IHL02 Series | ||||||
Each | 1+5,940 $ 100+5,330 $ 200+4,960 $ 500+4,640 $ 1000+4,400 $ | - | SIP | - | 2W | 1 Output | 15V | 133mA | - | - | - | 1kV | 5V | - | Fixed | 7.5mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+18,940 $ 5+18,450 $ 10+17,980 $ 50+17,320 $ 100+16,680 $ | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 18V | 36V | IU Series | ||||||
TRACO POWER | Each | 1+29,000 $ | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
89AM5370 RoHS | PULSE ELECTRONICS | Each | 1+10,180 $ 10+9,780 $ 25+8,600 $ 50+8,030 $ 100+7,270 $ Plus de tarifs | ITE | SIP | - | 2W | 1 Output | 15V | 133mA | - | - | - | 3kV | 5V | - | Fixed | 7mm | - | 10.1mm | 19.6mm | 4.5V | 5.5V | DKB Series | ||||
51R5250 RoHS | Each | 10+42,970 $ | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 13.7mm | Through Hole | 8.6mm | 23.8mm | 4.5V | 5.5V | THI 2M Series | |||||
Each | 20+13,430 $ 25+12,940 $ 100+12,220 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 5.2kV | 12V | EN | Fixed | 7.2mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 10+42,970 $ | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 13.7mm | Through Hole | 8.6mm | 23.8mm | 21.6V | 26.4V | - | ||||||
Each | 25+12,140 $ 50+11,890 $ 100+11,390 $ 250+10,760 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 15V | - | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 13.5V | 16.5V | NMG Series | ||||||
Each | 20+17,850 $ 25+17,210 $ 100+16,250 $ | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 48V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 72V | IU Series | ||||||
Each | 42+11,240 $ 50+10,970 $ 100+10,710 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.55mm | Through Hole | 10.2mm | 11.5mm | 10.8V | 13.2V | - | ||||||
Each | 10+33,110 $ 25+31,890 $ 100+30,070 $ | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | ||||||
Each | 10+32,460 $ 25+31,270 $ 100+29,470 $ | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 36V | 72V | - | ||||||
Each | 25+12,920 $ 50+12,650 $ 100+12,120 $ 250+11,460 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | UL | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 4.5V | 5.5V | - | ||||||
Each | 20+17,640 $ 25+16,990 $ 100+16,030 $ | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 5V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 20+17,640 $ 25+16,990 $ 100+16,030 $ | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 12V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 10+42,970 $ | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | Through Hole | 8.6mm | 23.8mm | 10.8V | 13.2V | - | ||||||
Each | 35+20,900 $ 50+20,630 $ 100+20,340 $ 250+20,170 $ | - | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | Through Hole | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||||
Each | 25+14,680 $ 50+14,380 $ 100+13,770 $ 250+13,000 $ | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ2 Series | ||||||
Each | 25+12,860 $ 50+12,680 $ 100+12,510 $ 250+12,280 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||||
Each | 25+14,750 $ 50+14,540 $ 100+14,330 $ 250+14,070 $ | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ2 Series | ||||||
Each | 25+14,680 $ 50+14,380 $ 100+13,770 $ 250+13,000 $ | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 5.2kV | 5V | - | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ2 Series | ||||||
Each | 10+33,110 $ 25+31,890 $ 100+30,070 $ | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 12V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 9V | 18V | - | ||||||