0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

22 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
62K2811

RoHS

Date/Lot Code

Each
1+16,560 $
5+16,030 $
10+15,810 $
25+15,550 $
50+15,300 $
Plus de tarifs
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
-
750V
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
98Y4002

RoHS

Date/Lot Code

Each
1+20,060 $
5+19,540 $
10+19,040 $
25+18,350 $
100+17,350 $
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
01AC4411

RoHS

Each
1+11,440 $
5+11,160 $
10+10,860 $
25+10,470 $
100+9,900 $
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
01AC2635

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
44X7240

RoHS

Each
1+5,960 $
10+5,700 $
25+5,610 $
50+5,530 $
100+5,460 $
Plus de tarifs
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
3.3V
-
Fixed
6mm
7.46mm
-
11.48mm
2.97V
3.63V
CME Series
44X7243

RoHS

Each
1+4,650 $
10+4,440 $
25+4,380 $
50+4,310 $
100+4,260 $
Plus de tarifs
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
CME Series
44X7242

RoHS

Each
1+4,170 $
10+3,980 $
25+3,930 $
50+3,880 $
100+3,820 $
Plus de tarifs
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
11.48mm
4.5V
5.5V
CME Series
61AC6210

RoHS

Each
35+5,430 $
70+5,360 $
175+5,320 $
350+5,210 $
875+5,140 $
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
UL
Fixed
6.1mm
10mm
Through Hole
11.53mm
4.5V
5.5V
CME Series
67K8914

RoHS

Each
144+21,210 $
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
-
1kV
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
44X7246

RoHS

Each
1+5,120 $
10+5,060 $
25+4,990 $
50+4,940 $
100+4,840 $
Plus de tarifs
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
CMR Series
29X1503

RoHS

Each
35+5,220 $
70+5,150 $
175+5,110 $
350+5,010 $
875+4,940 $
ITE
DIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
-
Fixed
9.8mm
6.8mm
Through Hole
11.5mm
4.5V
5.5V
-
44X7250

RoHS

Each
1+9,030 $
10+8,610 $
25+5,450 $
50+5,330 $
100+5,220 $
Plus de tarifs
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
24V
-
Fixed
6mm
10mm
-
19.5mm
21.6V
26.4V
CMR Series
29X1508

RoHS

Each
25+4,590 $
50+4,540 $
125+4,470 $
250+4,380 $
625+4,330 $
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
29X1511

RoHS

Each
25+5,380 $
50+5,260 $
125+5,170 $
250+5,050 $
625+4,940 $
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
44X7241

RoHS

Each
1+5,880 $
10+5,830 $
25+5,730 $
50+5,680 $
100+5,560 $
Plus de tarifs
ITE
DIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
-
Fixed
9.8mm
6.8mm
-
11.5mm
4.5V
5.5V
CME Series
99Y8057

RoHS

Each
1+23,180 $
5+22,590 $
10+21,970 $
50+21,600 $
100+21,230 $
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
5V
-
Fixed
19.5mm
11.1mm
-
9.2mm
4.5V
9V
IMM01 Series
01AC2645

RoHS

Each
1+12,850 $
5+12,520 $
10+12,190 $
25+11,750 $
100+11,090 $
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
21.6V
26.4V
IMA01 Series
10AC7782

RoHS

Each
1+13,100 $
5+12,760 $
10+12,430 $
50+11,990 $
100+11,300 $
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
5V
-
Fixed
9.2mm
11.1mm
-
19.5mm
4.5V
5.5V
IMA01 Series
01AC2625

RoHS

Each
1+13,100 $
5+12,770 $
10+12,430 $
25+11,970 $
100+11,300 $
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
10.8V
13.2V
IMA01 Series
61AC6211

RoHS

Each
25+5,470 $
50+5,390 $
125+5,320 $
250+5,220 $
625+5,150 $
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
UL
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
CMR Series
98Y3994

RoHS

Each
1+23,110 $
5+22,510 $
10+21,910 $
25+21,110 $
100+19,920 $
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
9V
IMM01 Series
61AC6209

RoHS

Each
35+5,350 $
70+5,240 $
175+5,140 $
350+5,030 $
875+4,910 $
ITE
DIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
UL
Fixed
9.9mm
6.9mm
Through Hole
11.6mm
4.5V
5.5V
CME Series
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER