0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

63 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
92AH0629

RoHS

Each
1+23,870 $
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
12V
-
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 4
99AC1351

RoHS

Date/Lot Code

Each
1+36,240 $
5+35,310 $
10+34,380 $
25+33,130 $
100+31,250 $
Medical
SIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.5kV
12V
-
Fixed
9.3mm
Through Hole
12.5mm
26mm
9V
18V
IMM05 Series
92AH0640

RoHS

Each
1+25,750 $
ITE
SIP
4:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
9V
36V
TMR 4WI
30AJ8829

RoHS

Each
1+29,350 $
ITE
SIP
4:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.3mm
-
11.2mm
21.8mm
18V
75V
TMR 4WI Series
82AC3728

RoHS

Each
1+120,020 $
ITE
DIP
4:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.6kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TVN 5WI Series
52AH6993

RoHS

Each
1+27,350 $
5+27,140 $
10+25,360 $
25+23,580 $
Industrial
Module
-
2W
2 Output
12V
166mA
-12V
166mA
Unregulated
1kV
12V
-
Fixed
7.11mm
-
5.33mm
19.69mm
10.8V
13.2V
DCP02 Series
30AJ8807

RoHS

Each
1+27,160 $
ITE
SIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.3mm
-
11.2mm
21.8mm
9V
18V
TMR 4 Series
92AH0638

RoHS

Each
10+24,220 $
ITE
SIP
4:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
9V
36V
TMR 4WI
62T2024

RoHS

Each
10+30,790 $
25+29,670 $
100+27,970 $
ITE
DIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
-
99R4279

RoHS

Each
10+21,450 $
25+20,670 $
100+19,510 $
ITE
DIP
1:1
2W
1 Output
12V
166mA
-
-
Regulated
1kV
12V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
10.8V
13.2V
-
62T2008

RoHS

Each
10+32,460 $
25+31,270 $
100+29,470 $
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
5V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
4.5V
9V
-
62T2036

RoHS

Each
10+30,790 $
25+29,670 $
100+27,970 $
ITE
DIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
JCD Series
62T2048

RoHS

Each
10+31,420 $
25+30,260 $
100+28,530 $
ITE
DIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
62T2029

RoHS

Each
10+33,110 $
25+31,890 $
100+30,070 $
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
62T2017

RoHS

Each
10+33,110 $
25+31,890 $
100+30,070 $
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
12V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
-
62T2041

RoHS

Each
10+33,110 $
25+31,890 $
100+30,070 $
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
63X9863

RoHS

Each
22+25,520 $
25+24,680 $
50+24,120 $
100+23,870 $
250+23,610 $
Medical
SIP
2:1
2W
1 Output
12V
166mA
-
-
Regulated
1kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
18V
36V
-
63X9818

RoHS

Each
22+24,520 $
25+24,080 $
50+23,330 $
100+21,060 $
250+20,770 $
-
SIP
2:1
2W
1 Output
12V
166mA
-
-
Regulated
1kV
12V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
18V
-
71AC7161

RoHS

Each
15+108,900 $
25+96,930 $
50+88,940 $
100+83,820 $
250+80,970 $
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
5V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM5E Series
71AC7237

RoHS

Each
15+86,190 $
25+76,720 $
50+70,390 $
100+66,330 $
250+64,080 $
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
8kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM5E Series
71AC7310

RoHS

Each
15+78,370 $
25+72,210 $
50+67,700 $
100+64,010 $
250+58,270 $
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
8kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM5E Series
71AC7236

RoHS

Each
15+78,370 $
25+72,210 $
50+67,700 $
100+64,010 $
250+58,270 $
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
8kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM5E Series
71AC7162

RoHS

Each
15+98,960 $
25+88,070 $
50+80,830 $
100+76,160 $
250+73,570 $
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
5V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM5E Series
71AC7235

RoHS

Each
15+71,240 $
25+65,640 $
50+61,540 $
100+58,190 $
250+52,970 $
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
8kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM5E Series
71AC7306

RoHS

Each
15+94,060 $
25+83,720 $
50+76,820 $
100+72,400 $
250+69,940 $
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM5E Series
1-25 sur 63 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER