Isolated Through Hole DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(2)
(3)
Output Current - Output 1
=16A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(6)
DC / DC Converter Type
(2)
(1)
(4)
Input Ratio
(1)
(2)
Output Power Max
(1)
(2)
(1)
(2)
(1)
No. of Outputs
(7)
Output Voltage - Output 1
(1)
(2)
(1)
(3)
Output Regulation
(1)
Isolation Voltage
(5)
(1)
Input Voltage DC Nom
(1)
(5)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+354,240 $ | - | Half Brick | - | 250W | 1 Output | 15V | 16A | - | - | - | CE, UL | Fixed | 61mm | 12.7mm | Through Hole | 58.4mm | 250V | 420V | - | |||||
Each | 1+309,890 $ 10+251,580 $ | ITE | Half Brick | - | 448W | 1 Output | 28V | 16A | - | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 36V | 76V | PAH450 Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 192+178,800 $ | ITE | Half Brick | 2:1 | 450W | 1 Output | 28V | 16A | Regulated | 2.25kV | 48V | IEC, UL | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 36V | 75V | AVE450B Series | |||||
Each | 1+309,890 $ 10+251,580 $ | ITE | Half Brick | - | 448W | 1 Output | 28V | 16A | - | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 36V | 76V | PAH450 Series | ||||||
10K0379 RoHS | Each | 1+113,460 $ 10+109,520 $ 25+105,500 $ 50+103,950 $ | ITE | Eighth Brick, DIP | - | 52.8W | 1 Output | 3.3V | 16A | - | 1.5kV | 48V | - | Fixed, Adjustable | 22.76mm | 8.5mm | - | 57.9mm | 36V | 76V | PAE50 Series | |||||
85AK2551 RoHS | COSEL | Each | 1+145,020 $ 5+140,260 $ 10+139,380 $ 25+136,750 $ 50+134,800 $ Plus de tarifs | ITE | DIP | 4:1 | 80W | 1 Output | 5V | 16A | - | 1.5kV | 48V | - | Fixed | 25.4mm | 9.9mm | - | 50.8mm | 18V | 76V | MGFS80 Series | ||||
85AK2547 RoHS | COSEL | Each | 1+145,020 $ 5+139,900 $ 10+137,360 $ 25+134,610 $ 50+131,870 $ | ITE | DIP | 4:1 | 80W | 1 Output | 5V | 16A | - | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 50.8mm | 9V | 36V | MGFS80 Series | ||||