0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2554

RoHS

Each
1+166,290 $
5+157,380 $
10+152,930 $
ITE
DIP
4:1
59.4W
1 Output
3.3V
18A
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
50.8mm
18V
76V
MGFS80 Series
85AK2305

RoHS

Each
1+72,910 $
5+70,410 $
10+69,160 $
ITE
DIP
-
59.4W
1 Output
3.3V
18A
-
2.25kV
48V
-
Fixed
19.05mm
-
12.7mm
23.36mm
36V
76V
CHS60 Series
70AH6047

RoHS

Each
150+126,830 $
ITE
Quarter Brick
2:1
500W
1 Output
28V
18A
Regulated
2.25kV
48V
-
Fixed
36.8mm
Through Hole
12.7mm
57.9mm
36V
75V
AGQ500 Series
70AH6048

RoHS

Each
150+126,830 $
ITE
Quarter Brick
2:1
500W
1 Output
28V
18A
Regulated
2.25kV
48V
-
Fixed
36.8mm
Through Hole
12.7mm
57.9mm
36V
75V
AGQ500 Series
01H0856

RoHS

Each
1+443,790 $
10+420,450 $
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
88K0773

RoHS

Each
50+78,160 $
100+77,140 $
250+76,110 $
-
Sixteenth Brick
-
60W
1 Output
3.3V
18A
-
1.5kV
-
UL
Fixed
22.9mm
Through Hole
8.8mm
33mm
36V
75V
-
01H0854

RoHS

Each
1+443,790 $
10+420,450 $
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01AC3518

RoHS

Each
2+280,130 $
10+260,130 $
25+250,890 $
50+241,660 $
100+230,880 $
-
Quarter Brick
-
90W
1 Output
5V
18A
-
-
-
-
Fixed, Adjustable
36.6mm
Through Hole
18.8mm
57.9mm
9V
36V
RP90Q Series
10K0378

RoHS

Each
1+113,300 $
10+109,400 $
25+105,410 $
50+103,860 $
ITE
Eighth Brick, DIP
-
45W
1 Output
2.5V
18A
-
1.5kV
48V
-
Fixed, Adjustable
22.76mm
-
8.5mm
57.9mm
36V
76V
PAE50 Series
85AK2550

RoHS

Each
1+146,860 $
5+141,700 $
10+139,130 $
ITE
DIP
4:1
59.4W
1 Output
3.3V
18A
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
50.8mm
9V
36V
MGFS80 Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER