0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

47 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94X2694

RoHS

Each
1+227,800 $
ITE
DIP
2:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 60N Series
94X2695

RoHS

Each
1+252,850 $
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
66AH7090

RoHS

Each
1+25,570 $
-
SIP
2:1
9W
1 Output
3.3V
2A
-
-
-
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
24mm
18V
36V
SPB09 Series
41AH2242

RoHS

Each
1+52,300 $
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
36V
TEL 10 Series
85AJ5181

RoHS

Each
1+87,810 $
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
25AK1353

RoHS

Each
1+84,990 $
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
9V
36V
THR 10WI Series
85AJ5244

RoHS

Each
1+313,250 $
Medical
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
5kV
24V
-
Fixed
36.8mm
-
12.7mm
57.9mm
9V
36V
THM 60WI Series
25AK1359

RoHS

Each
1+84,990 $
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
18V
75V
THR 10WI Series
85AJ5192

RoHS

Each
1+117,700 $
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
90AK4701

RoHS

Each
1+49,990 $
5+49,700 $
10+49,390 $
ITE & Industrial
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
29AM4365

RoHS

Each
1+73,720 $
ITE & Railway
SIP
4:1
10W
1 Output
5V
2A
-
-
-
3kV
48V
-
Fixed
9.6mm
-
12mm
22mm
18V
75V
TMR 10WIR Series
90AK4689

RoHS

Each
1+60,330 $
5+59,300 $
10+58,300 $
50+57,270 $
100+56,260 $
ITE & Industrial
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
24V
-
Fixed
12.4mm
-
11.5mm
19mm
9V
36V
CCG10 Series
27AM4591

RoHS

Each
1+24,380 $
10+23,520 $
25+23,090 $
ITE
Module
4:1
10W
1 Output
5V
2A
-
-
Regulated
1kV
12V
-
Fixed
25.4mm
-
10mm
50.8mm
9.8V
36V
NSD10-S Series
79AK7088

RoHS

Each
1+105,690 $
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Unregulated
1.5kV
48V
-
Fixed
25.4mm
-
11.14mm
50.8mm
18V
75V
JTA10 Series
90AK4677

RoHS

Each
1+62,460 $
5+62,070 $
10+61,660 $
50+59,940 $
100+58,190 $
ITE & Industrial
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
12V
-
Fixed
12.4mm
-
11.5mm
19mm
4.5V
18V
CCG10 Series
29AM4373

RoHS

Each
1+81,140 $
ITE & Railway
SIP
4:1
10W
1 Output
5V
2A
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
03AM8312

RoHS

Each
1+82,610 $
5+76,230 $
10+69,180 $
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
5.1V
2A
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 10UIR Series
29AM4357

RoHS

Each
1+73,720 $
ITE & Railway
SIP
4:1
10W
1 Output
5V
2A
-
-
-
3kV
24V
-
Fixed
9.6mm
-
12mm
22mm
9V
36V
TMR 10WIR Series
65AK2251

RoHS

Each
1+99,610 $
5+98,080 $
10+91,090 $
25+90,740 $
50+90,380 $
Plus de tarifs
ITE & Railway
DIP
18:1
10W
1 Output
5V
2A
-
-
Regulated
4.2kV
72V
-
Fixed, Adjustable
20.3mm
-
12.7mm
31.8mm
8.5V
160V
PRC10W Series
85AK2613

RoHS

Each
1+43,930 $
5+42,510 $
10+41,910 $
25+41,050 $
50+40,550 $
Plus de tarifs
ITE
SIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
12V
-
Fixed
9.5mm
-
12mm
22mm
9V
18V
MGS10 Series
85AK2643

RoHS

Each
1+62,030 $
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
50.8mm
18V
36V
MGS30 Series
85AK2499

RoHS

Each
1+51,480 $
5+49,650 $
10+48,750 $
ITE
SIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
-
Fixed
9.5mm
-
12mm
22mm
18V
76V
MGFS10 Series
85AK2513

RoHS

Each
1+65,220 $
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
50.8mm
9V
36V
MGFS30 Series
85AK2572

RoHS

Each
1+93,660 $
5+90,340 $
10+88,690 $
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
50.8mm
18V
76V
MGFW30 Series
85AK2617

RoHS

Each
1+45,220 $
ITE
SIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
24V
-
Fixed
9.5mm
-
12mm
22mm
18V
36V
MGS10 Series
1-25 sur 47 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER