0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85Y2867

RoHS

Each
1+78,180 $
5+76,180 $
10+74,190 $
25+71,520 $
100+67,530 $
ITE
DIP
2:1
25W
1 Output
12V
2.09A
Regulated
1.5kV
12V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
9V
18V
JSM25 Series
44AC3297

RoHS

Each
1+131,190 $
ITE
-
4:1
25W
1 Output
12V
2.09A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
10.2mm
25.4mm
9V
36V
THL 25WI Series
45Y2493

RoHS

Each
10+113,720 $
ITE
-
4:1
25W
1 Output
12V
2.09A
-
1.5kV
48V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
-
85Y2919

RoHS

Each
10+88,660 $
25+85,490 $
100+80,710 $
ITE
DIP
2:1
25W
1 Output
12V
2.09A
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
36V
75V
JWK25 Series
85Y2873

RoHS

Each
10+74,190 $
25+71,520 $
100+67,530 $
ITE
DIP
2:1
25W
1 Output
12V
2.09A
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
18V
36V
JSM25 Series
85Y2879

RoHS

Each
10+74,190 $
25+71,520 $
100+67,530 $
ITE
DIP
2:1
25W
1 Output
12V
2.09A
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
36V
75V
JSM25 Series
85Y2913

RoHS

Each
10+88,660 $
25+85,490 $
100+80,710 $
ITE
DIP
4:1
25W
1 Output
12V
2.09A
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
9V
36V
JWK25 Series
99Y0528

RoHS

Each
10+94,420 $
25+89,890 $
50+89,150 $
100+83,450 $
250+81,780 $
ITE
DIP
4:1
25W
1 Output
12V
2.09A
-
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
18V
75V
AXA Series
99Y0527

RoHS

Each
10+99,560 $
25+97,000 $
50+95,840 $
100+86,680 $
250+84,940 $
ITE
DIP
4:1
25W
1 Output
12V
2.09A
-
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
9V
36V
AXA Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER