Isolated Through Hole DC / DC Converters :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(5)
(12)
Output Current - Output 1
=2.666A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(15)
(3)
(4)
DC / DC Converter Type
(22)
Input Ratio
(9)
(12)
Output Power Max
(22)
No. of Outputs
(22)
Output Voltage - Output 1
(22)
Output Regulation
(5)
Isolation Voltage
(17)
(5)
Input Voltage DC Nom
(3)
(7)
(7)
(5)
Emballage
(22)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+138,600 $ | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 40E | ||||||
TRACO POWER | Each | 1+120,880 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+147,170 $ 10+144,790 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 9+163,280 $ 18+160,020 $ | Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | Regulated | 3kV | 110V | UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 43V | 160V | RP40-FR Series | ||||||
Each | 9+145,290 $ 18+142,380 $ | Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | Regulated | 1.6kV | 48V | UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | RP40-FR Series | ||||||
Each | 9+164,250 $ 18+160,960 $ | Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | Regulated | 3kV | 110V | UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 43V | 160V | RP40-FR Series | ||||||
Each | 9+149,840 $ 18+146,850 $ | Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | Regulated | 1.6kV | 24V | UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | RP40-FR Series | ||||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40E | ||||||
TRACO POWER | Each | 1+120,880 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | TEN 40E | ||||||
TRACO POWER | Each | 1+138,600 $ | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+113,860 $ | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WIE | ||||||
Each | 1+147,370 $ 10+144,950 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 12V | - | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 9V | 18V | PXF40 Series | ||||||
Each | 1+113,860 $ | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | TEN 40WIE | ||||||
TRACO POWER | Each | 1+120,880 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+161,880 $ 10+158,750 $ | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+136,350 $ | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 36V | 160V | TEN 40WIRH | ||||||
Each | 1+161,880 $ 10+158,750 $ | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 18V | 75V | PXF40 Series | ||||||
Each | 9+138,910 $ 18+136,140 $ | ITE & Railway | DIP | - | 40W | 1 Output | 15V | 2.666A | Regulated | 3kV | 110V | - | Fixed, Adjustable | 36.83mm | 15mm | - | 56.4mm | 36V | 160V | RPA40-FR Series | ||||||
85AJ5205 RoHS | TRACO POWER | Each | 1+167,290 $ | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 36V | 160V | TEN 40WIRH Series | ||||
Each | 1+147,370 $ 10+144,950 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | 10.2mm | - | 50.8mm | 18V | 36V | PXF40 Series | ||||||