Isolated Through Hole DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(4)
(1)
Output Current - Output 1
=21.5A
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(6)
DC / DC Converter Type
(5)
(2)
Input Ratio
(3)
Output Power Max
(3)
(4)
No. of Outputs
(7)
Output Voltage - Output 1
(5)
(2)
Output Regulation
(1)
Isolation Voltage
(4)
(2)
(1)
Input Voltage DC Nom
(2)
(2)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92AM3423 RoHS | MURATA POWER SOLUTIONS | Each | 1+185,440 $ 5+183,650 $ 10+180,650 $ 25+178,950 $ 50+174,740 $ Plus de tarifs | ITE | Quarter Brick | - | 600W | 1 Output | 28VDC | 21.5A | - | 2.25kV | 48V | - | Fixed | 36.83mm | - | 14.4mm | 58.42mm | 36VDC | 75VDC | MPQ Series | ||||
Each | 1+412,200 $ 5+401,670 $ 10+391,150 $ 25+377,130 $ 100+356,090 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 28VDC | 21.5A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 18V | 36V | - | ||||||
Each | 1+498,850 $ 10+467,740 $ | ITE | Full Brick | 2:1 | 602W | 1 Output | 28VDC | 21.5A | - | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 19V | 36V | - | ||||||
Each | 1+498,850 $ 10+467,740 $ | - | Full Brick | - | 602W | 1 Output | 28VDC | 21.5A | - | 1.5kV | - | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 36VDC | 76V | PAF600F Series | ||||||
Each | 1+418,270 $ 10+393,780 $ | ITE | Full Brick | 2:1 | 602W | 1 Output | 28VDC | 21.5A | - | 1.5kV | - | CE, CSA, UL | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 400V | - | ||||||
Each | 1+410,800 $ 10+386,310 $ | ITE | Full Brick | - | 602W | 1 Output | 28VDC | 21.5A | - | 3kV | 280V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
MURATA POWER SOLUTIONS | Each | 180+133,360 $ | ITE | Quarter Brick | - | 600W | 1 Output | 28VDC | 21.5A | - | 2.25kV | 48V | - | Fixed | 36.83mm | - | 14.4mm | 58.42mm | 36VDC | 75VDC | MPQ Series | |||||