0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AH6753

RoHS

Each
144+110,810 $
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
52AH6754

RoHS

Each
144+106,160 $
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
01AC3256

RoHS

Each
2+326,330 $
-
Quarter Brick
-
120W
1 Output
5V
24A
-
-
Fixed, Adjustable
36.6mm
18.8mm
Through Hole
57.9mm
40V
160V
RP120Q Series
01AC3295

RoHS

Each
2+297,400 $
-
Quarter Brick
-
120W
1 Output
5V
24A
-
-
Fixed, Adjustable
36.6mm
12.7mm
Through Hole
57.9mm
16.5V
75V
RP120Q Series
69AC4366

RoHS

Each
1+200,230 $
10+192,470 $
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
1.5kV
24V
Fixed, Adjustable
39.5mm
12.7mm
Through Hole
60.6mm
9V
36V
GQA120 Series
01AC3257

RoHS

Each
2+317,950 $
-
Quarter Brick
-
120W
1 Output
5V
24A
-
-
Fixed, Adjustable
36.6mm
12.7mm
Through Hole
57.9mm
40V
160V
RP120Q Series
01AC3258

RoHS

Each
2+337,960 $
-
Quarter Brick
-
120W
1 Output
5V
24A
-
-
Fixed, Adjustable
36.6mm
18.8mm
Through Hole
57.9mm
40V
160V
RP120Q Series
69AC4383

RoHS

Each
1+473,190 $
10+453,920 $
ITE
Quarter Brick
-
120W
1 Output
5V
24A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA120 Series
69AC4382

RoHS

Each
1+473,190 $
10+453,920 $
ITE
Quarter Brick
-
120W
1 Output
5V
24A
2.25kV
28V
Fixed, Adjustable
39.52mm
12.7mm
-
60.6mm
9V
40V
HQA120 Series
52AH6752

RoHS

Each
144+108,920 $
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
52AH6755

RoHS

Each
144+109,140 $
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
61.2mm
9V
36V
IRE Series
85AK2227

RoHS

Each
1+118,900 $
5+114,700 $
10+112,600 $
25+110,350 $
50+108,100 $
ITE
DIP
-
120W
1 Output
5V
24A
2.25kV
48V
Fixed
22.86mm
10.5mm
-
33mm
36V
76V
CHS120 Series
85AK2219

RoHS

Each
1+86,680 $
5+84,600 $
10+82,930 $
25+81,220 $
50+79,170 $
ITE
DIP
-
120W
1 Output
5V
24A
2.25kV
24V
Fixed
22.86mm
10.5mm
-
33mm
18V
36V
CHS120 Series
85AK2220

RoHS

Each
1+133,970 $
5+131,290 $
10+128,600 $
25+125,930 $
50+123,250 $
ITE
DIP
-
120W
1 Output
5V
24A
2.25kV
24V
Fixed
23.36mm
12.7mm
-
33.5mm
18V
36V
CHS120 Series
85AK2228

RoHS

Each
1+135,150 $
5+130,730 $
10+129,990 $
25+127,390 $
50+124,790 $
ITE
DIP
-
120W
1 Output
5V
24A
2.25kV
48V
Fixed
23.36mm
12.7mm
-
33.5mm
36V
76V
CHS120 Series
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER