0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44X7248

RoHS

Each
1+5,970 $
10+5,910 $
25+5,830 $
50+5,770 $
100+5,650 $
Plus de tarifs
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
5V
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
CMR Series
70K2509

RoHS

Each
48+36,570 $
96+34,120 $
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
-
1kV
15V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
13.5V
16.5V
-
70K2438

RoHS

Each
144+19,350 $
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
-
750V
5V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
64X3095

RoHS

Each
15+71,230 $
Medical
DIP
1:1
5W
1 Output
100V
25mA
-
-
Regulated
3kV
5V
Fixed, Adjustable
20.3mm
9.4mm
Through Hole
31.8mm
4.5V
6V
-
29X1513

RoHS

Each
25+5,350 $
50+5,260 $
125+5,190 $
250+5,100 $
625+5,030 $
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
12V
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
-
44X7251

RoHS

Each
1+5,970 $
10+5,910 $
25+5,830 $
50+5,770 $
100+5,650 $
Plus de tarifs
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
12V
Fixed
6mm
10mm
-
19.5mm
10.8V
13.2V
CMR Series
29X1510

RoHS

Each
25+5,350 $
50+5,260 $
125+5,190 $
250+5,100 $
625+5,030 $
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
5V
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
27AK8586

RoHS

Each
1+8,990 $
100+8,090 $
200+7,500 $
500+7,040 $
1000+6,690 $
-
DIP
-
1W
2 Output
24V
25mA
24V
25mA
-
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
-
12.7mm
10.8V
13.2V
AM1P-Z Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER