0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH2162

RoHS

Each
1+6,450 $
ITE
SIP
1:1
1W
1 Output
3.3V
260mA
Unregulated
1.5kV
3.3V
-
Fixed
6mm
-
10.15mm
11.68mm
2.97V
3.63V
TBA 1 Series
41AH2164

RoHS

Each
1+6,450 $
ITE
SIP
1:1
1W
1 Output
3.3V
260mA
Unregulated
1.5kV
5V
-
Fixed
6mm
-
10.15mm
11.68mm
4.5V
5.5V
TBA 1 Series
74AJ4723

RoHS

Each
1+12,490 $
5+11,470 $
10+11,170 $
25+10,970 $
50+10,760 $
-
SIP
1:1
1W
1 Output
3.3V
260mA
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
74AJ4722

RoHS

Each
1+15,490 $
-
SIP
1:1
1W
1 Output
3.3V
260mA
Unregulated
1kV
3.3V
-
Fixed
6.1mm
-
10.2mm
11.5mm
2.97V
3.63V
TME Series
32M6346

RoHS

Each
16+37,210 $
25+35,870 $
100+33,840 $
ITE
DIP
2:1
3W
1 Output
12V
260mA
Regulated
1.5kV
12V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
9V
18V
JCA Series
32M6353

RoHS

Each
16+37,210 $
25+35,870 $
100+33,840 $
ITE
DIP
2:1
3W
1 Output
12V
260mA
Regulated
1.5kV
24V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
18V
36V
-
32M6360

RoHS

Each
16+37,210 $
25+35,870 $
100+33,840 $
ITE
DIP
2:1
3W
1 Output
12V
260mA
Regulated
1.5kV
48V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
36V
75V
JCA Series
32M6339

RoHS

Each
16+37,210 $
25+35,870 $
100+33,840 $
ITE
DIP
2:1
3W
1 Output
12V
260mA
Regulated
1.5kV
5V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
JCA Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER