0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5007

RoHS

Each
1+54,780 $
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
32mm
18V
36V
TEN 8 Series
98K1490

RoHS

Each
1+65,510 $
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEN 8 Series
14AC5266

RoHS

Each
1+39,290 $
5+36,050 $
10+34,240 $
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
-
Fixed
14mm
-
8.5mm
24.1mm
9V
18V
TEL 8 Series
04R8696

RoHS

Each
10+42,130 $
25+40,610 $
100+38,310 $
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
JCJ Series
85Y2831

RoHS

Each
10+50,040 $
25+48,240 $
100+45,500 $
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
36V
JSE08 Series
85Y2837

RoHS

Each
10+49,070 $
25+47,290 $
100+44,610 $
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
85Y2824

RoHS

Each
10+50,040 $
25+48,240 $
100+45,500 $
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
18V
JSE08 Series
99R4341

RoHS

Each
10+49,850 $
25+48,040 $
100+45,320 $
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
99R4333

RoHS

Each
10+49,850 $
25+48,040 $
100+45,320 $
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTF08 Series
04R8710

RoHS

Each
10+42,970 $
25+41,410 $
100+39,080 $
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
75V
-
04R8703

RoHS

Each
10+42,970 $
25+41,410 $
100+39,080 $
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
JCJ08 Series
70Y5418

RoHS

Each
1+75,230 $
5+73,260 $
10+71,300 $
25+68,680 $
100+64,750 $
Railway
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
70Y5425

RoHS

Each
1+75,230 $
5+73,260 $
10+71,300 $
25+68,680 $
100+64,750 $
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
13V
70V
-
16AC2763

RoHS

Each
10+62,440 $
25+57,220 $
50+53,140 $
100+51,410 $
250+49,670 $
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
-
-
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
24mm
9V
36V
ATA Series
15AC8366

RoHS

Each
10+49,390 $
25+47,610 $
100+44,940 $
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
75V
JWE08 Series
15AC8359

RoHS

Each
10+49,390 $
25+47,610 $
100+44,940 $
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
JWE08 Series
16AC2764

RoHS

Each
10+62,440 $
25+57,220 $
50+53,140 $
100+51,410 $
250+49,670 $
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
-
-
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
24mm
18V
75V
ATA Series
28AK3696

RoHS

Each
10+38,800 $
100+34,920 $
200+32,460 $
500+30,510 $
1000+28,970 $
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
-265mA
-
1.6kV
24V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
9V
36V
AM8TW-Z Series
28AK3665

RoHS

Each
10+29,510 $
100+26,570 $
200+24,690 $
500+23,190 $
1000+22,020 $
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
-265mA
-
1.5kV
24V
-
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
18V
36V
AM8T-Z Series
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER